IC ANALOG SWITCH QUAD 14TSSOP - 74VHC4066MTC - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 74VHC4066MTC-ND |
2350 |
.15960 |
Extended Price
375.06 |
| Manufacturer Part Number | 74VHC4066MTC | |||
| Description | IC ANALOG SWITCH QUAD 14TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74VHC4066MTC |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 14-TSSOP |
| Logic Family | 74VHC |
| Type | Analog or Digital On/Off, FET Switch |
| Voltage Supply Source | Single Supply |
| Supply Voltage Typical | 2.50 V [Nom] |
| Supply Voltage Typical | 2.70 V [Nom] |
| Supply Voltage Typical | 3.00 V [Nom] |
| Supply Voltage Typical | 3.30 V [Nom] |
| Supply Voltage Typical | 5.00 V [Nom] |
| Supply Voltage Typical | 9.00 V [Nom] |
| Supply Voltage Typical | 12.00 V [Nom] |
| Independent Circuits | 4 [Nom] |
| Circuit | 1 x 1:1 |
| Output Current, High | 20.0 mA [Max] |
| Output Current, Low | 20.0 mA [Max] |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74VHC4066MTC 74VHC4066MTC |
74VHC4066MTC Specification Sheet
IC ANALOG SWITCH QUAD 14TSSOP - 74VHC4066MTC (74VHC4066MTC-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC ANALOG SWITCH QUAD 14TSSOP - 74VHC4066MTC
Order 'ic analog switch quad 14tssop - 74VHC4066MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4066MTC-ND.
IC ANALOG SWITCH QUAD 14TSSOP - 74VHC4066MTCX
Order 'ic analog switch quad 14tssop - 74VHC4066MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4066MTCX-ND.
IC ANALOG SWITCH QUAD 14TSSOP - 74VHC4316MTC
Order 'ic analog switch quad 14tssop - 74VHC4316MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4316MTC-ND.
IC ANALOG SWITCH QUAD 14SOIC - 74VHC4066M
Order 'ic analog switch quad 14soic - 74VHC4066M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4066M-ND.
IC ANALOG SWITCH QUAD 14SOIC - 74VHC4066MX
Order 'ic analog switch quad 14soic - 74VHC4066MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4066MX-ND.
IC ANALOG SWITCH QUAD 14DIP - 74VHC4066N
Order 'ic analog switch quad 14dip - 74VHC4066N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4066N-ND.
IC ANALOG SWITCH QUAD 16-SOIC - 74VHC4316M
Order 'ic analog switch quad 16-soic - 74VHC4316M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4316M-ND.
IC ANALOG SWITCH QUAD 16-TSSOP - 74VHC4316MTCX
Order 'ic analog switch quad 16-tssop - 74VHC4316MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4316MTCX-ND.
IC ANALOG SWITCH QUAD 16-SOIC - 74VHC4316MX
Order 'ic analog switch quad 16-soic - 74VHC4316MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4316MXCT-ND.
IC ANALOG SWITCH QUAD 16-SOIC - 74VHC4316MX
Order 'ic analog switch quad 16-soic - 74VHC4316MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4316MXDKR-ND.
IC ANALOG SWITCH QUAD 16-SOIC - 74VHC4316MX
Order 'ic analog switch quad 16-soic - 74VHC4316MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4316MXTR-ND.
IC ANALOG SWITCH QUAD 14DIP - 74VHC4316N
Order 'ic analog switch quad 14dip - 74VHC4316N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4316N-ND.
IC ANALOG SWITCH QUAD 16-SOIC - 74VHC4316WMX
Order 'ic analog switch quad 16-soic - 74VHC4316WMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4316WMX-ND.
IC ANALOG SWITCH QUAD 14-SOIC - MM74HC4066M
Order 'ic analog switch quad 14-soic - MM74HC4066M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC4066M-ND.
IC ANALOG SWITCH QUAD 14-TSSOP - MM74HC4066MTC
Order 'ic analog switch quad 14-tssop - MM74HC4066MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC4066MTC-ND.
Send this link via E-Mail
Help With This Screen