CAP 100UF 16V ELECT HD SMD - EEV-HD1C101P
| Digi-Key Part Number | PCE3367TR-ND |
500 1000 10000 25000 |
.23900 .22300 .20700 .19400 |
Extended Price
119.50 223.00 2070.00 4850.00 |
| Manufacturer Part Number | EEV-HD1C101P | |||
| Description | CAP 100UF 16V ELECT HD SMD | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EEV-HD1C101P |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.315" Dia x 0.402" H (8.00mm x 10.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV HD1C101P EEVHD1C101P PCE3367TR ND PCE3367TRND PCE3367TR |
EEV-HD1C101P Specification Sheet
CAP 100UF 16V ELECT HD SMD - EEV-HD1C101P (PCE3367TR-ND)
Related parts :CAP 100UF 16V ELECT HD SMD - EEV-HD1C101P
Order 'cap 100uf 16v elect hd smd - EEV-HD1C101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3367CT-ND.
CAP 100UF 16V ELECT HD SMD - EEV-HD1C101P
Order 'cap 100uf 16v elect hd smd - EEV-HD1C101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3367TR-ND.
CAP 100UF 16V ELECT HD SMD - EEV-HD1C101P
Order 'cap 100uf 16v elect hd smd - EEV-HD1C101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3367DKR-ND.
CAP 100UF 16V ELECT FC SMD - EEV-FC1C101P
Order 'cap 100uf 16v elect fc smd - EEV-FC1C101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3105CT-ND.
CAP 100UF 16V ELECT FC SMD - EEV-FC1C101P
Order 'cap 100uf 16v elect fc smd - EEV-FC1C101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3105TR-ND.
CAP 100UF 16V ELECT HA SMD - EEV-HA1C101WP
Order 'cap 100uf 16v elect ha smd - EEV-HA1C101WP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3295CT-ND.
CAP 100UF 16V ELECT HA SMD - EEV-HA1C101WP
Order 'cap 100uf 16v elect ha smd - EEV-HA1C101WP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3295TR-ND.
CAP 10UF 16V ELECT HD SMD - EEV-HD1C100R
Order 'cap 10uf 16v elect hd smd - EEV-HD1C100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3338CT-ND.
CAP 10UF 16V ELECT HD SMD - EEV-HD1C100R
Order 'cap 10uf 16v elect hd smd - EEV-HD1C100R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3338TR-ND.
CAP 22UF 16V ELECT HD SMD - EEV-HD1C220R
Order 'cap 22uf 16v elect hd smd - EEV-HD1C220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3339CT-ND.
CAP 22UF 16V ELECT HD SMD - EEV-HD1C220R
Order 'cap 22uf 16v elect hd smd - EEV-HD1C220R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3339TR-ND.
CAP 47UF 16V ELECT HD SMD - EEV-HD1C470P
Order 'cap 47uf 16v elect hd smd - EEV-HD1C470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3340CT-ND.
CAP 47UF 16V ELECT HD SMD - EEV-HD1C470P
Order 'cap 47uf 16v elect hd smd - EEV-HD1C470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3340TR-ND.
CAP 220UF 16V ELECT HD SMD - EEV-HD1C221P
Order 'cap 220uf 16v elect hd smd - EEV-HD1C221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3368CT-ND.
CAP 220UF 16V ELECT HD SMD - EEV-HD1C221P
Order 'cap 220uf 16v elect hd smd - EEV-HD1C221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3368TR-ND.
Send this link via E-Mail
Help With This Screen
