IC DECODER 3 TO 8 LINE 16-TSSOP - 74LVX138TTR
| Digi-Key Part Number | 74LVX138TTR-ND |
5000 |
.19950 |
Extended Price
997.50 |
| Manufacturer Part Number | 74LVX138TTR | |||
| Description | IC DECODER 3 TO 8 LINE 16-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74LVX138TTR |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 3:8 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | 4mA, 4mA |
| Package / Case | 16-TSSOP |
| Packaging | Tape & Reel (TR) |
| Type | Decoder |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -55°C ~ 125°C |
| Voltage - Supply | 2 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74LVX138TTR 74LVX138TTR |
74LVX138TTR Specification Sheet
IC DECODER 3 TO 8 LINE 16-TSSOP - 74LVX138TTR (74LVX138TTR-ND)
Related parts :IC DECODER 3 TO 8 LINE 16-TSSOP - 74LVX138TTR
Order 'ic decoder 3 to 8 line 16-tssop - 74LVX138TTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 74LVX138TTR-ND.
IC DECODER 3 TO 8 LINE 16-TSSOP - 74ACT138TTR
Order 'ic decoder 3 to 8 line 16-tssop - 74ACT138TTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 74ACT138TTR-ND.
IC DECODER 3 TO 8 LINE 16-TSSOP - 74LCX138TTR
Order 'ic decoder 3 to 8 line 16-tssop - 74LCX138TTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7095-2-ND.
IC DECODER 3 TO 8 LINE 16-TSSOP - 74LVQ138TTR
Order 'ic decoder 3 to 8 line 16-tssop - 74LVQ138TTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 74LVQ138TTR-ND.
IC DECODER 3 TO 8 LINE 16-TSSOP - 74VHC138TTR
Order 'ic decoder 3 to 8 line 16-tssop - 74VHC138TTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7129-2-ND.
IC DECODER 3 TO 8 LINE 16-TSSOP - 74VHC238TTR
Order 'ic decoder 3 to 8 line 16-tssop - 74VHC238TTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7133-2-ND.
IC DECODER 3 TO 8 LINE 16-TSSOP - 74VHCT138ATTR
Order 'ic decoder 3 to 8 line 16-tssop - 74VHCT138ATTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7148-2-ND.
IC DECODER 3 TO 8 LINE 16-TSSOP - 74VHCT238ATTR
Order 'ic decoder 3 to 8 line 16-tssop - 74VHCT238ATTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7149-2-ND.
IC DECODER 3 TO 8 LINE 16-TSSOP - 74LVX238TTR
Order 'ic decoder 3 to 8 line 16-tssop - 74LVX238TTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7723-2-ND.
IC DECODER 3 TO 8 LINE 16-TSSOP - 74LVX238TTR
Order 'ic decoder 3 to 8 line 16-tssop - 74LVX238TTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7723-1-ND.
IC DECODER 3 TO 8 LINE 16-TSSOP - 74VHCT238ATTR
Order 'ic decoder 3 to 8 line 16-tssop - 74VHCT238ATTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7149-1-ND.
IC DECODER 3 TO 8 LINE 16-TSSOP - 74VHCT138ATTR
Order 'ic decoder 3 to 8 line 16-tssop - 74VHCT138ATTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7148-1-ND.
IC DECODER 3 TO 8 LINE 16-TSSOP - 74VHC138TTR
Order 'ic decoder 3 to 8 line 16-tssop - 74VHC138TTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7129-1-ND.
IC DECODER 3 TO 8 LINE 16-TSSOP - 74LCX138TTR
Order 'ic decoder 3 to 8 line 16-tssop - 74LCX138TTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7095-1-ND.
IC DECODER 3 TO 8 LINE 16-TSSOP - 74VHC238TTR
Order 'ic decoder 3 to 8 line 16-tssop - 74VHC238TTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7133-1-ND.
Send this link via E-Mail
Help With This Screen
