DECODER/DEMUX 1-OF-8 LV 16SOP - 74LVX138SJX - Integrated Circuits (ICs)
Fairchild Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4mA, 4mA Single Supply 74LVX138SJX
| Digi-Key Part Number | 74LVX138SJX-ND |
2000 |
.17290 |
Extended Price
345.80 |
| Manufacturer Part Number | 74LVX138SJX | |||
| Description | DECODER/DEMUX 1-OF-8 LV 16SOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74LVX138SJX |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 3:8 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | 4mA, 4mA |
| Package / Case | 16-SOIC (5.3mm Width), 16-SO, 16-SOEIIJ |
| Packaging | Tape & Reel (TR) |
| Type | Decoder/Demultiplexer |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74LVX138SJX 74LVX138SJX |
74LVX138SJX Specification Sheet
DECODER/DEMUX 1-OF-8 LV 16SOP - 74LVX138SJX (74LVX138SJX-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4mA, 4mA Single Supply 74LVX138SJXDECODER/DEMUX 1-OF-8 LV 16SOP - 74LVX138SJX
Order 'decoder/demux 1-of-8 lv 16sop - 74LVX138SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVX138SJX-ND.
DECODER/DEMUX 1-OF-8 LV 16SOP - 74LCX138SJ
Order 'decoder/demux 1-of-8 lv 16sop - 74LCX138SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX138SJ-ND.
DECODER/DEMUX 1-OF-8 LV 16SOP - 74LCX138SJX
Order 'decoder/demux 1-of-8 lv 16sop - 74LCX138SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX138SJX-ND.
DECODER/DEMUX 1-OF-8 LV 16SOP - 74LVQ138SJ
Order 'decoder/demux 1-of-8 lv 16sop - 74LVQ138SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVQ138SJ-ND.
DECODER/DEMUX 1-OF-8 LV 16SOP - 74LVQ138SJX
Order 'decoder/demux 1-of-8 lv 16sop - 74LVQ138SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVQ138SJX-ND.
DECODER/DEMUX 1-OF-8 LV 16SOP - 74LVX138SJ
Order 'decoder/demux 1-of-8 lv 16sop - 74LVX138SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVX138SJ-ND.
DECODER/DEMUX 1-OF-8 LV 16DQFN - 74LCX138BQX
Order 'decoder/demux 1-of-8 lv 16dqfn - 74LCX138BQX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX138BQX-ND.
DECODER/DEMUX 1-OF-8 LV 16SOIC - 74LCX138MX
Order 'decoder/demux 1-of-8 lv 16soic - 74LCX138MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX138MXTR-ND.
DECODER/DEMUX 1-OF-8 LV 16SOIC - 74LVQ138SCX
Order 'decoder/demux 1-of-8 lv 16soic - 74LVQ138SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVQ138SCX-ND.
DECODER/DEMUX 1-OF-8 LV 16SOIC - 74LVX138M
Order 'decoder/demux 1-of-8 lv 16soic - 74LVX138M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVX138M-ND.
DECODER/DEMUX 1-OF-8 LV 16TSSOP - 74LVX138MTC
Order 'decoder/demux 1-of-8 lv 16tssop - 74LVX138MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVX138MTC-ND.
DECODER/DEMUX 1-OF-8 LV 16TSSOP - 74LVX138MTCX
Order 'decoder/demux 1-of-8 lv 16tssop - 74LVX138MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVX138MTCX-ND.
DECODER/DEMUX 1-OF-8 LV 16SOIC - 74LVX138MX
Order 'decoder/demux 1-of-8 lv 16soic - 74LVX138MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVX138MX-ND.
DECODER/DEMUX 1-OF-8 LV 16SOIC - 74LCX138MX
Order 'decoder/demux 1-of-8 lv 16soic - 74LCX138MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LCX138MXCT-ND.
DECODER/DEMUX 1-OF-8 LV 16SOIC - 74LCX138MX
Order 'decoder/demux 1-of-8 lv 16soic - 74LCX138MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LCX138MXDKR-ND.
Options for Fairchild Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4mA, 4mA Single Supply 74LVX138SJX
Send this link via E-Mail
Help With This Screen
