NXP Semiconductors Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA Single Supply 74LVC139PW,118
IC DUAL 2-4 DECOD/DEMUX 16-TSSOP - 74LVC139PW,118 - Integrated Circuits (ICs)
| Digi-Key Part Number | 568-4492-2-ND |
2500 5000 10000 25000 50000 100000 |
.13090 .12320 .11550 .10780 .10010 .09625 |
Extended Price
327.25 616.00 1155.00 2695.00 5005.00 9625.00 |
| Manufacturer Part Number | 74LVC139PW,118 | |||
| Description | IC DUAL 2-4 DECOD/DEMUX 16-TSSOP | |||
| Quantity Available | 2500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74LVC139PW,118 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 2:4 |
| Independent Circuits | 2 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | 24mA, 24mA |
| Package / Case | 16-TSSOP |
| Packaging | Tape & Reel (TR) |
| Type | Decoder/Demultiplexer |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Drawing Number | 568; SOT403-1; DH, DP, PW, TS, TT; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74LVC139PW,118 74LVC139PW,118 568 4492 2 ND 56844922ND 568-4492-2 |
74LVC139PW,118 Specification Sheet
IC DUAL 2-4 DECOD/DEMUX 16-TSSOP - 74LVC139PW,118 (568-4492-2-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA Single Supply 74LVC139PW,118NXP Semiconductors Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA Single Supply 74LVC139PW,118
Order 'ic dual 2-4 decod/demux 16-tssop - 74LVC139PW,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4492-2-ND.
NXP Semiconductors (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 24mA, 24mA Single Supply 74LVC139PW,118
Order 'ic dual 2-4 decod/demux 16-tssop - 74LVC139PW,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4492-1-ND.
NXP Semiconductors (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 24mA, 24mA Single Supply 74LVC139PW,118
Order 'ic dual 2-4 decod/demux 16-tssop - 74LVC139PW,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4492-6-ND.
NXP Semiconductors Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 8mA, 8mA Single Supply 74AHC139PW,118
Order 'ic dual 2:4 decod/demux 16-tssop - 74AHC139PW,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4449-2-ND.
NXP Semiconductors (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 8mA, 8mA Single Supply 74AHC139PW,118
Order 'ic dual 2:4 decod/demux 16-tssop - 74AHC139PW,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4449-1-ND.
NXP Semiconductors (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 8mA, 8mA Single Supply 74AHC139PW,118
Order 'ic dual 2:4 decod/demux 16-tssop - 74AHC139PW,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4449-6-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 4mA, 4mA Single Supply SN74HCT139PWR
Order 'ic dual 2-4 decod/demux 16-tssop - SN74HCT139PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11999-1-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4mA, 4mA Single Supply SN74HCT139PWR
Order 'ic dual 2-4 decod/demux 16-tssop - SN74HCT139PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11999-2-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 4mA, 4mA Single Supply SN74HCT139PWR
Order 'ic dual 2-4 decod/demux 16-tssop - SN74HCT139PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11999-6-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 12mA, 12mA Single Supply SN74LV139APWR
Order 'ic dual 2-4 decod/demux 16-tssop - SN74LV139APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3782-1-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 12mA, 12mA Single Supply SN74LV139APWR
Order 'ic dual 2-4 decod/demux 16-tssop - SN74LV139APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3782-2-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 12mA, 12mA Single Supply SN74LV139APWR
Order 'ic dual 2-4 decod/demux 16-tssop - SN74LV139APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3782-6-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 24mA, 24mA Single Supply 74ACT11139PWR
Order 'ic dual 2-4 decod/demux 16-tssop - 74ACT11139PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4186-1-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA Single Supply 74ACT11139PWR
Order 'ic dual 2-4 decod/demux 16-tssop - 74ACT11139PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4186-2-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 24mA, 24mA Single Supply 74ACT11139PWR
Order 'ic dual 2-4 decod/demux 16-tssop - 74ACT11139PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4186-6-ND.
Options for NXP Semiconductors Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA Single Supply 74LVC139PW,118
Send this link via E-Mail
Help With This Screen
