IC DUAL 2-4 DECODER/DEMUX 16SOIC - 74LVC139D,118 - Integrated Circuits (ICs)
NXP Semiconductors Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA Single Supply 74LVC139D,118
| Digi-Key Part Number | 74LVC139D,118-ND |
5000 |
.11520 |
Extended Price
576.00 |
| Manufacturer Part Number | 74LVC139D,118 | |||
| Description | IC DUAL 2-4 DECODER/DEMUX 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74LVC139D,118 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 2:4 |
| Independent Circuits | 2 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | 24mA, 24mA |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Type | Decoder/Demultiplexer |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Drawing Number | 568; SOT109; ; |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74LVC139D,118 74LVC139D,118 |
74LVC139D,118 Specification Sheet
IC DUAL 2-4 DECODER/DEMUX 16SOIC - 74LVC139D,118 (74LVC139D,118-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA Single Supply 74LVC139D,118IC DUAL 2-4 DECODER/DEMUX 16SOIC - 74LVC139D,118
Order 'ic dual 2-4 decoder/demux 16soic - 74LVC139D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC139D,118-ND.
IC DUAL 2-4 DECODER/DEMUX 16SOIC - 74HCT139D,652
Order 'ic dual 2-4 decoder/demux 16soic - 74HCT139D,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2776-5-ND.
IC DUAL 2:4 DECOD/DEMUX 16SOIC - 74AHC139D,112
Order 'ic dual 2:4 decod/demux 16soic - 74AHC139D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC139D,112-ND.
IC DUAL 2:4 DECOD/DEMUX 16SOIC - 74AHC139D,118
Order 'ic dual 2:4 decod/demux 16soic - 74AHC139D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC139D,118-ND.
IC DUAL 2:4 DECODER/DEMUX 16SOIC - 74AHCT139D,112
Order 'ic dual 2:4 decoder/demux 16soic - 74AHCT139D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHCT139D,112-ND.
IC DUAL 2:4 DECODER/DEMUX 16SOIC - 74AHCT139D,118
Order 'ic dual 2:4 decoder/demux 16soic - 74AHCT139D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHCT139D,118-ND.
IC DUAL 2-4 DECOD/DEMUX 16SOIC - 74LV139D,112
Order 'ic dual 2-4 decod/demux 16soic - 74LV139D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LV139D,112-ND.
IC DUAL 2-4 DECOD/DEMUX 16SOIC - 74LV139D,118
Order 'ic dual 2-4 decod/demux 16soic - 74LV139D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LV139D,118-ND.
IC DUAL 2-4 DECODER/DEMUX 16SOIC - 74LVC139D,112
Order 'ic dual 2-4 decoder/demux 16soic - 74LVC139D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC139D,112-ND.
IC DUAL 2-4 DECODER/DEMUX 16SSOP - 74HC139DB,112
Order 'ic dual 2-4 decoder/demux 16ssop - 74HC139DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2608-5-ND.
IC DUAL 2-4 DECODER/DEMUX 16-DIP - 74LV139N,112
Order 'ic dual 2-4 decoder/demux 16-dip - 74LV139N,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2927-5-ND.
IC DUAL 2-4 DECOD/DEMUX 16DHVQFN - 74LVC139BQ,115
Order 'ic dual 2-4 decod/demux 16dhvqfn - 74LVC139BQ,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3000-1-ND.
IC DUAL 2-4 DECOD/DEMUX 16DHVQFN - 74LVC139BQ,115
Order 'ic dual 2-4 decod/demux 16dhvqfn - 74LVC139BQ,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3000-2-ND.
IC DUAL 2:4 DECOD/DEMUX 16TSSOP - 74AHC139PW,112
Order 'ic dual 2:4 decod/demux 16tssop - 74AHC139PW,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC139PW,112-ND.
IC DUAL 2:4 DECOD/DEMUX 16-TSSOP - 74AHC139PW,118
Order 'ic dual 2:4 decod/demux 16-tssop - 74AHC139PW,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4449-2-ND.
Options for NXP Semiconductors Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA Single Supply 74LVC139D,118
Send this link via E-Mail
Help With This Screen
