Keywords:





IC DUAL 2-4 DECOD/DEMUX 16SOIC - 74LV139D,112

NXP Semiconductors Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 12mA, 12mA Single Supply 74LV139D,112

Digi-Key Part Number 74LV139D,112-ND
Price Break
3000
Unit Price
.15593
Extended Price
467.79
Manufacturer Part Number74LV139D,112
DescriptionIC DUAL 2-4 DECOD/DEMUX 16SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase NXP Semiconductors Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 12mA, 12mA Single Supply 74LV139D,112
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for NXP Semiconductors Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 12mA, 12mA Single Supply 74LV139D,112
Technical/Catalog Information74LV139D,112
VendorNXP Semiconductors
CategoryIntegrated Circuits (ICs)
Circuit1 x 2:4
Independent Circuits2
Mounting TypeSurface Mount
Current - Output High, Low12mA, 12mA
Package / Case16-SOIC (3.9mm Width)
PackagingTube
TypeDecoder/Demultiplexer
Voltage Supply SourceSingle Supply
Operating Temperature-40°C ~ 125°C
Voltage - Supply1 V ~ 5.5 V
Drawing Number568; SOT109; ;
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 74LV139D,112
74LV139D,112

74LV139D,112 Specification Sheet

Image of IC DUAL 2-4 DECOD/DEMUX 16SOIC - 74LV139D,112

IC DUAL 2-4 DECOD/DEMUX 16SOIC - 74LV139D,112 (74LV139D,112-ND)

Related parts NXP Semiconductors Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 12mA, 12mA Single Supply 74LV139D,112
IC DUAL 2-4 DECOD/DEMUX 16SOIC - 74LV139D,112
 Order 'ic dual 2-4 decod/demux 16soic - 74LV139D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LV139D,112-ND.
IC DUAL 2-4 DECODER/DEMUX 16SOIC - 74HCT139D,652
 Order 'ic dual 2-4 decoder/demux 16soic - 74HCT139D,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2776-5-ND.
IC DUAL 2:4 DECOD/DEMUX 16SOIC - 74AHC139D,112
 Order 'ic dual 2:4 decod/demux 16soic - 74AHC139D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC139D,112-ND.
IC DUAL 2:4 DECOD/DEMUX 16SOIC - 74AHC139D,118
 Order 'ic dual 2:4 decod/demux 16soic - 74AHC139D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC139D,118-ND.
IC DUAL 2:4 DECODER/DEMUX 16SOIC - 74AHCT139D,112
 Order 'ic dual 2:4 decoder/demux 16soic - 74AHCT139D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHCT139D,112-ND.
IC DUAL 2:4 DECODER/DEMUX 16SOIC - 74AHCT139D,118
 Order 'ic dual 2:4 decoder/demux 16soic - 74AHCT139D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHCT139D,118-ND.
IC DUAL 2-4 DECOD/DEMUX 16SOIC - 74LV139D,118
 Order 'ic dual 2-4 decod/demux 16soic - 74LV139D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LV139D,118-ND.
IC DUAL 2-4 DECODER/DEMUX 16SOIC - 74LVC139D,112
 Order 'ic dual 2-4 decoder/demux 16soic - 74LVC139D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC139D,112-ND.
IC DUAL 2-4 DECODER/DEMUX 16SOIC - 74LVC139D,118
 Order 'ic dual 2-4 decoder/demux 16soic - 74LVC139D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC139D,118-ND.
IC DUAL 2-4 DECODER/DEMUX 16SSOP - 74HC139DB,112
 Order 'ic dual 2-4 decoder/demux 16ssop - 74HC139DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2608-5-ND.
IC DUAL 2-4 DECODER/DEMUX 16-DIP - 74LV139N,112
 Order 'ic dual 2-4 decoder/demux 16-dip - 74LV139N,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2927-5-ND.
IC DUAL 2-4 DECOD/DEMUX 16DHVQFN - 74LVC139BQ,115
 Order 'ic dual 2-4 decod/demux 16dhvqfn - 74LVC139BQ,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3000-1-ND.
IC DUAL 2-4 DECOD/DEMUX 16DHVQFN - 74LVC139BQ,115
 Order 'ic dual 2-4 decod/demux 16dhvqfn - 74LVC139BQ,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3000-2-ND.
IC DUAL 2:4 DECOD/DEMUX 16TSSOP - 74AHC139PW,112
 Order 'ic dual 2:4 decod/demux 16tssop - 74AHC139PW,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC139PW,112-ND.
IC DUAL 2:4 DECOD/DEMUX 16-TSSOP - 74AHC139PW,118
 Order 'ic dual 2:4 decod/demux 16-tssop - 74AHC139PW,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4449-2-ND.

Options for NXP Semiconductors Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 12mA, 12mA Single Supply 74LV139D,112
Send this link via E-Mail
Help With This Screen

IC DUAL 2-4 DECOD/DEMUX 16SOIC - 74LV139D,112
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC DUAL 2-4 DECOD/DEMUX 16DHVQFN - 74LVC139BQ,115 Next: IC DUAL 2-4 DECOD/DEMUX 16SOIC - 74LV139D,118
IC DUAL 2-4 DECOD/DEMUX 16SOIC - 74LV139D,112