CAP 10UF 35V ELECT HD SMD - EEV-HD1V100R - Capacitors
10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEV-HD1V100R
| Digi-Key Part Number | PCE3343CT-ND |
5 10 25 100 500 |
.27000 .22300 .20680 .19080 .15900 |
Extended Price
1.35 2.23 5.17 19.08 79.50 |
| Manufacturer Part Number | EEV-HD1V100R | |||
| Description | CAP 10UF 35V ELECT HD SMD | |||
| Quantity Available | 11760 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEV-HD1V100R
| Technical/Catalog Information | EEV-HD1V100R |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 10µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.197" Dia x 0.228" H (5.00mm x 5.80mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV HD1V100R EEVHD1V100R PCE3343CT ND PCE3343CTND PCE3343CT |
EEV-HD1V100R Specification Sheet
CAP 10UF 35V ELECT HD SMD - EEV-HD1V100R (PCE3343CT-ND) - Capacitors
Related parts 10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEV-HD1V100RCAP 10UF 35V ELECT HD SMD - EEV-HD1V100R
Order 'cap 10uf 35v elect hd smd - EEV-HD1V100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3343CT-ND.
CAP 10UF 35V ELECT HD SMD - EEV-HD1V100R
Order 'cap 10uf 35v elect hd smd - EEV-HD1V100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3343DKR-ND.
CAP 10UF 35V ELECT HD SMD - EEV-HD1V100R
Order 'cap 10uf 35v elect hd smd - EEV-HD1V100R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3343TR-ND.
CAP 1.0UF 35V ELECT FC SMD - EEV-FC1V1R0R
Order 'cap 1.0uf 35v elect fc smd - EEV-FC1V1R0R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3113CT-ND.
CAP 10UF 35V ELECT FC SMD - EEV-FC1V100R
Order 'cap 10uf 35v elect fc smd - EEV-FC1V100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3118CT-ND.
CAP 10UF 35V ELECT HA SMD - EEV-HA1V100WR
Order 'cap 10uf 35v elect ha smd - EEV-HA1V100WR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3299CT-ND.
CAP 4.7UF 35V ELECT HD SMD - EEV-HD1V4R7R
Order 'cap 4.7uf 35v elect hd smd - EEV-HD1V4R7R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3342CT-ND.
CAP 22UF 35V ELECT HD SMD - EEV-HD1V220P
Order 'cap 22uf 35v elect hd smd - EEV-HD1V220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3344CT-ND.
CAP 33UF 35V ELECT HD SMD - EEV-HD1V330P
Order 'cap 33uf 35v elect hd smd - EEV-HD1V330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3371CT-ND.
CAP 47UF 35V ELECT HD SMD - EEV-HD1V470P
Order 'cap 47uf 35v elect hd smd - EEV-HD1V470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3372CT-ND.
CAP 100UF 35V ELECT HD SMD - EEV-HD1V101P
Order 'cap 100uf 35v elect hd smd - EEV-HD1V101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3373CT-ND.
CAP 10UF 35V ELECT FK SMD - EEV-FK1V100UR
Order 'cap 10uf 35v elect fk smd - EEV-FK1V100UR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3413CT-ND.
CAP 10UF 35V ELECT FK SMD - EEV-FK1V100R
Order 'cap 10uf 35v elect fk smd - EEV-FK1V100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3414CT-ND.
CAP 10UF 35V ELECT FK SMD - EEV-FK1V100R
Order 'cap 10uf 35v elect fk smd - EEV-FK1V100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3414DKR-ND.
CAP 1.0UF 35V ELECT FC SMD - EEV-FC1V1R0R
Order 'cap 1.0uf 35v elect fc smd - EEV-FC1V1R0R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3113DKR-ND.
Options for 10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEV-HD1V100R
Send this link via E-Mail
Help With This Screen
