CAP 4.7UF 35V ELECT HD SMD - EEV-HD1V4R7R
4.7µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 35V EEV-HD1V4R7R
| Digi-Key Part Number | PCE3342TR-ND |
2000 6000 10000 26000 |
.08000 .07500 .07000 .06500 |
Extended Price
160.00 450.00 700.00 1690.00 |
| Manufacturer Part Number | EEV-HD1V4R7R | |||
| Description | CAP 4.7UF 35V ELECT HD SMD | |||
| Quantity Available | 30000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 4.7µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 35V EEV-HD1V4R7R
| Technical/Catalog Information | EEV-HD1V4R7R |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 4.7µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.158" Dia x 0.228" H (4.00mm x 5.80mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV HD1V4R7R EEVHD1V4R7R PCE3342TR ND PCE3342TRND PCE3342TR |
EEV-HD1V4R7R Specification Sheet
CAP 4.7UF 35V ELECT HD SMD - EEV-HD1V4R7R (PCE3342TR-ND)
Related parts 4.7µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 35V EEV-HD1V4R7RCAP 4.7UF 35V ELECT HD SMD - EEV-HD1V4R7R
Order 'cap 4.7uf 35v elect hd smd - EEV-HD1V4R7R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3342CT-ND.
CAP 4.7UF 35V ELECT HD SMD - EEV-HD1V4R7R
Order 'cap 4.7uf 35v elect hd smd - EEV-HD1V4R7R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3342TR-ND.
CAP 4.7UF 35V ELECT HD SMD - EEV-HD1V4R7R
Order 'cap 4.7uf 35v elect hd smd - EEV-HD1V4R7R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3342DKR-ND.
CAP 47UF 35V ELECT HD SMD - EEV-HD1V470P
Order 'cap 47uf 35v elect hd smd - EEV-HD1V470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3372CT-ND.
CAP 47UF 35V ELECT HD SMD - EEV-HD1V470P
Order 'cap 47uf 35v elect hd smd - EEV-HD1V470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3372TR-ND.
CAP 47UF 35V ELECT HD SMD - EEV-HD1V470P
Order 'cap 47uf 35v elect hd smd - EEV-HD1V470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3372DKR-ND.
CAP 4.7UF 35V ELECT FC SMD - EEV-FC1V4R7R
Order 'cap 4.7uf 35v elect fc smd - EEV-FC1V4R7R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3116CT-ND.
CAP 4.7UF 35V ELECT FC SMD - EEV-FC1V4R7R
Order 'cap 4.7uf 35v elect fc smd - EEV-FC1V4R7R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3116TR-ND.
CAP 47UF 35V ELECT FC SMD - EEV-FC1V470P
Order 'cap 47uf 35v elect fc smd - EEV-FC1V470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3121CT-ND.
CAP 47UF 35V ELECT FC SMD - EEV-FC1V470P
Order 'cap 47uf 35v elect fc smd - EEV-FC1V470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3121TR-ND.
CAP 47UF 35V ELECT HA SMD - EEV-HA1V470P
Order 'cap 47uf 35v elect ha smd - EEV-HA1V470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3223CT-ND.
CAP 47UF 35V ELECT HA SMD - EEV-HA1V470P
Order 'cap 47uf 35v elect ha smd - EEV-HA1V470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3223TR-ND.
CAP 47UF 35V ELECT HA SMD - EEV-HA1V470UP
Order 'cap 47uf 35v elect ha smd - EEV-HA1V470UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3302CT-ND.
CAP 47UF 35V ELECT HA SMD - EEV-HA1V470UP
Order 'cap 47uf 35v elect ha smd - EEV-HA1V470UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3302TR-ND.
CAP 10UF 35V ELECT HD SMD - EEV-HD1V100R
Order 'cap 10uf 35v elect hd smd - EEV-HD1V100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3343CT-ND.
Options for 4.7µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 35V EEV-HD1V4R7R
Send this link via E-Mail
Help With This Screen
