Keywords:





HOLDER BATT 4-AA CELL 12"WR LDS - BC4AAW-12

Digi-Key Part Number BC4AAW-12-ND
Price Break
100
Unit Price
1.41000
Extended Price
141.00
Manufacturer Part NumberBC4AAW-12
DescriptionHOLDER BATT 4-AA CELL 12"WR LDS
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBC4AAW-12
VendorMPD (Memory Protection Devices)
CategoryBatteries
Number of Cells4
Battery Cell SizeAA
Termination StyleWire Lead - 12" (304.8mm)
Size / Dimension2.26" L x 2.17" W x 0.61" H (57.2mm x 55.1mm x 15.5mm)
Battery Series-
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BC4AAW 12
BC4AAW12

BC4AAW-12 Specification Sheet

Image of HOLDER BATT 4-AA CELL 12"WR LDS - BC4AAW-12

HOLDER BATT 4-AA CELL 12"WR LDS - BC4AAW-12 (BC4AAW-12-ND)

Related parts :
HOLDER BATT 4-AA CELL 12"WR LDS - BC4AAW-12
 Order 'holder batt 4-aa cell 12"wr lds - BC4AAW-12' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC4AAW-12-ND.
HOLDER BATT 4-AA CELLS WIRE LDS - BC4AAW
 Order 'holder batt 4-aa cells wire lds - BC4AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC4AAW-ND.
HOLDER BATT 4-AA CELLS WIRE LDS - BH14AAW
 Order 'holder batt 4-aa cells wire lds - BH14AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH14AAW-ND.
HOLDER BATT 4-AA CELLS WIRE LDS - BH24AAW
 Order 'holder batt 4-aa cells wire lds - BH24AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH24AAW-ND.
HOLDER BATT 4-AA CELLS WIRE LDS - BH4AA-W
 Order 'holder batt 4-aa cells wire lds - BH4AA-W' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH4AA-W-ND.
HOLDER BATT 4-AA CELLS SLDR LUGS - BC4AAL
 Order 'holder batt 4-aa cells sldr lugs - BC4AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC4AAL-ND.
HOLDER BATT 4-AA CELLS SLDR LUGS - BH14AAL
 Order 'holder batt 4-aa cells sldr lugs - BH14AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH14AAL-ND.
HOLDER BATT 4-AA CELLS W/SNAPS - BH14AASF
 Order 'holder batt 4-aa cells w/snaps - BH14AASF' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH14AASF-ND.
HOLDER BATT 4-AA CELLS SLDR LUGS - BH24AAL
 Order 'holder batt 4-aa cells sldr lugs - BH24AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH24AAL-ND.
HOLDER BATT 4-AA CELLS PC MOUNT - BH4AA-PC
 Order 'holder batt 4-aa cells pc mount - BH4AA-PC' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH4AA-PC-ND.
HOLDER BATT 2-AA CELLS WIRE LDS - BC22AAW
 Order 'holder batt 2-aa cells wire lds - BC22AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC22AAW-ND.
HOLDER BATT 3-AA CELLS WIRE LDS - BC3AAW
 Order 'holder batt 3-aa cells wire lds - BC3AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC3AAW-ND.
HOLDER BATT 4-AAA CELLS WIRE LDS - BC4AAAW
 Order 'holder batt 4-aaa cells wire lds - BC4AAAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC4AAAW-ND.
HOLDER BATT 10-AA CELLS WIRE LDS - BH10AAW
 Order 'holder batt 10-aa cells wire lds - BH10AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH10AAW-ND.
HOLDER BATT 4-AAA CELLS WIRE LDS - BH24AAAW
 Order 'holder batt 4-aaa cells wire lds - BH24AAAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH24AAAW-ND.

Send this link via E-Mail
Help With This Screen

HOLDER BATT 4-AA CELL 12"WR LDS - BC4AAW-12
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HOLDER BATT 3AA PC MNT W/COVER - BK-1280-PC6 Next: HOLDER BATT 4-AA CELLS PC MOUNT - BH4AA-PC
HOLDER BATT 4-AA CELL 12"WR LDS - BC4AAW-12