33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-HD1E330P
CAP 33UF 25V ELECT HD SMD - EEV-HD1E330P - Capacitors
| Digi-Key Part Number | PCE3341CT-ND |
5 10 25 100 500 |
.31800 .26300 .24360 .22500 .18750 |
Extended Price
1.59 2.63 6.09 22.50 93.75 |
| Manufacturer Part Number | EEV-HD1E330P | |||
| Description | CAP 33UF 25V ELECT HD SMD | |||
| Quantity Available | 34860 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-HD1E330P
| Technical/Catalog Information | EEV-HD1E330P |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 33µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.248" Dia x 0.228" H (6.30mm x 5.80mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV HD1E330P EEVHD1E330P PCE3341CT ND PCE3341CTND PCE3341CT |
EEV-HD1E330P Specification Sheet
CAP 33UF 25V ELECT HD SMD - EEV-HD1E330P (PCE3341CT-ND) - Capacitors
Related parts 33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-HD1E330P33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-HD1E330P
Order 'cap 33uf 25v elect hd smd - EEV-HD1E330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3341CT-ND.
33µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 25V EEV-HD1E330P
Order 'cap 33uf 25v elect hd smd - EEV-HD1E330P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3341TR-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-HD1E330P
Order 'cap 33uf 25v elect hd smd - EEV-HD1E330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3341DKR-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-FC1E330P
Order 'cap 33uf 25v elect fc smd - EEV-FC1E330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3110CT-ND.
33µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 25V EEV-FC1E330P
Order 'cap 33uf 25v elect fc smd - EEV-FC1E330P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3110TR-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-HA1E330WR
Order 'cap 33uf 25v elect ha smd - EEV-HA1E330WR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3296CT-ND.
33µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 25V EEV-HA1E330WR
Order 'cap 33uf 25v elect ha smd - EEV-HA1E330WR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3296TR-ND.
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-HD1E470P
Order 'cap 47uf 25v elect hd smd - EEV-HD1E470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3369CT-ND.
47µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 25V EEV-HD1E470P
Order 'cap 47uf 25v elect hd smd - EEV-HD1E470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3369TR-ND.
100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-HD1E101P
Order 'cap 100uf 25v elect hd smd - EEV-HD1E101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3370CT-ND.
100µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 25V EEV-HD1E101P
Order 'cap 100uf 25v elect hd smd - EEV-HD1E101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3370TR-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-FK1E330UR
Order 'cap 33uf 25v elect fk smd - EEV-FK1E330UR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3405CT-ND.
33µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 25V EEV-FK1E330UR
Order 'cap 33uf 25v elect fk smd - EEV-FK1E330UR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3405TR-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-FK1E330P
Order 'cap 33uf 25v elect fk smd - EEV-FK1E330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3406CT-ND.
33µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 25V EEV-FK1E330P
Order 'cap 33uf 25v elect fk smd - EEV-FK1E330P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3406TR-ND.
Options for 33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-HD1E330P
Send this link via E-Mail
Help With This Screen
