CAP 47UF 16V ELECT HD SMD - EEV-HD1C470P - Capacitors
| Digi-Key Part Number | PCE3340TR-ND |
1000 5000 10000 25000 |
.11300 .10500 .09800 .09200 |
Extended Price
113.00 525.00 980.00 2300.00 |
| Manufacturer Part Number | EEV-HD1C470P | |||
| Description | CAP 47UF 16V ELECT HD SMD | |||
| Quantity Available | 24000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EEV-HD1C470P |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 47µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.248" Dia x 0.228" H (6.30mm x 5.80mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV HD1C470P EEVHD1C470P PCE3340TR ND PCE3340TRND PCE3340TR |
EEV-HD1C470P Specification Sheet
CAP 47UF 16V ELECT HD SMD - EEV-HD1C470P (PCE3340TR-ND) - Capacitors
Related parts Capacitors :CAP 47UF 16V ELECT HD SMD - EEV-HD1C470P
Order 'cap 47uf 16v elect hd smd - EEV-HD1C470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3340CT-ND.
CAP 47UF 16V ELECT HD SMD - EEV-HD1C470P
Order 'cap 47uf 16v elect hd smd - EEV-HD1C470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3340TR-ND.
CAP 47UF 16V ELECT HD SMD - EEV-HD1C470P
Order 'cap 47uf 16v elect hd smd - EEV-HD1C470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3340DKR-ND.
CAP 47UF 16V ELECT FC SMD - EEV-FC1C470P
Order 'cap 47uf 16v elect fc smd - EEV-FC1C470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3103CT-ND.
CAP 47UF 16V ELECT FC SMD - EEV-FC1C470P
Order 'cap 47uf 16v elect fc smd - EEV-FC1C470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3103TR-ND.
CAP 47UF 16V ELECT HA SMD - EEV-HA1C470WR
Order 'cap 47uf 16v elect ha smd - EEV-HA1C470WR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3294CT-ND.
CAP 47UF 16V ELECT HA SMD - EEV-HA1C470WR
Order 'cap 47uf 16v elect ha smd - EEV-HA1C470WR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3294TR-ND.
CAP 10UF 16V ELECT HD SMD - EEV-HD1C100R
Order 'cap 10uf 16v elect hd smd - EEV-HD1C100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3338CT-ND.
CAP 10UF 16V ELECT HD SMD - EEV-HD1C100R
Order 'cap 10uf 16v elect hd smd - EEV-HD1C100R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3338TR-ND.
CAP 22UF 16V ELECT HD SMD - EEV-HD1C220R
Order 'cap 22uf 16v elect hd smd - EEV-HD1C220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3339CT-ND.
CAP 22UF 16V ELECT HD SMD - EEV-HD1C220R
Order 'cap 22uf 16v elect hd smd - EEV-HD1C220R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3339TR-ND.
CAP 100UF 16V ELECT HD SMD - EEV-HD1C101P
Order 'cap 100uf 16v elect hd smd - EEV-HD1C101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3367CT-ND.
CAP 100UF 16V ELECT HD SMD - EEV-HD1C101P
Order 'cap 100uf 16v elect hd smd - EEV-HD1C101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3367TR-ND.
CAP 220UF 16V ELECT HD SMD - EEV-HD1C221P
Order 'cap 220uf 16v elect hd smd - EEV-HD1C221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3368CT-ND.
CAP 220UF 16V ELECT HD SMD - EEV-HD1C221P
Order 'cap 220uf 16v elect hd smd - EEV-HD1C221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3368TR-ND.
Send this link via E-Mail
Help With This Screen
