Keywords:





CAP 22UF 16V ELECT HD SMD - EEV-HD1C220R - Capacitors

22µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEV-HD1C220R

Digi-Key Part Number PCE3339TR-ND
Price Break
1000
5000
10000
25000
Unit Price
.09500
.08900
.08300
.07800
Extended Price
95.00
445.00
830.00
1950.00
Manufacturer Part NumberEEV-HD1C220R
DescriptionCAP 22UF 16V ELECT HD SMD
Quantity Available
All prices are in USD

Non-Stock

Purchase 22µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEV-HD1C220R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 22µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEV-HD1C220R
Technical/Catalog InformationEEV-HD1C220R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance22µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.5000 Hrs @ 105°C
Maximum Temperature-40°C ~ 105°C
Size / Dimension0.197" Dia x 0.228" H (5.00mm x 5.80mm)
Lead Spacing-
Surface Mount Land Size0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting TypeSurface Mount
Package / CaseRadial - Surface Mount
PackagingTape & Reel (TR)
Tolerance±20%
Voltage Rating16V
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EEV HD1C220R
EEVHD1C220R
PCE3339TR ND
PCE3339TRND
PCE3339TR

EEV-HD1C220R Specification Sheet

Image of CAP 22UF 16V ELECT HD SMD - EEV-HD1C220R

CAP 22UF 16V ELECT HD SMD - EEV-HD1C220R (PCE3339TR-ND) - Capacitors

Related parts 22µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEV-HD1C220R
CAP 22UF 16V ELECT HD SMD - EEV-HD1C220R
 Order 'cap 22uf 16v elect hd smd - EEV-HD1C220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3339CT-ND.
CAP 22UF 16V ELECT HD SMD - EEV-HD1C220R
 Order 'cap 22uf 16v elect hd smd - EEV-HD1C220R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3339TR-ND.
CAP 22UF 16V ELECT HD SMD - EEV-HD1C220R
 Order 'cap 22uf 16v elect hd smd - EEV-HD1C220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3339DKR-ND.
CAP 22UF 16V ELECT FC SMD - EEV-FC1C220R
 Order 'cap 22uf 16v elect fc smd - EEV-FC1C220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3102CT-ND.
CAP 22UF 16V ELECT FC SMD - EEV-FC1C220R
 Order 'cap 22uf 16v elect fc smd - EEV-FC1C220R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3102TR-ND.
CAP 22UF 16V ELECT HA SMD - EEV-HA1C220WR
 Order 'cap 22uf 16v elect ha smd - EEV-HA1C220WR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3293CT-ND.
CAP 22UF 16V ELECT HA SMD - EEV-HA1C220WR
 Order 'cap 22uf 16v elect ha smd - EEV-HA1C220WR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3293TR-ND.
CAP 10UF 16V ELECT HD SMD - EEV-HD1C100R
 Order 'cap 10uf 16v elect hd smd - EEV-HD1C100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3338CT-ND.
CAP 10UF 16V ELECT HD SMD - EEV-HD1C100R
 Order 'cap 10uf 16v elect hd smd - EEV-HD1C100R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3338TR-ND.
CAP 47UF 16V ELECT HD SMD - EEV-HD1C470P
 Order 'cap 47uf 16v elect hd smd - EEV-HD1C470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3340CT-ND.
CAP 47UF 16V ELECT HD SMD - EEV-HD1C470P
 Order 'cap 47uf 16v elect hd smd - EEV-HD1C470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3340TR-ND.
CAP 100UF 16V ELECT HD SMD - EEV-HD1C101P
 Order 'cap 100uf 16v elect hd smd - EEV-HD1C101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3367CT-ND.
CAP 100UF 16V ELECT HD SMD - EEV-HD1C101P
 Order 'cap 100uf 16v elect hd smd - EEV-HD1C101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3367TR-ND.
CAP 220UF 16V ELECT HD SMD - EEV-HD1C221P
 Order 'cap 220uf 16v elect hd smd - EEV-HD1C221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3368CT-ND.
CAP 220UF 16V ELECT HD SMD - EEV-HD1C221P
 Order 'cap 220uf 16v elect hd smd - EEV-HD1C221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3368TR-ND.

Options for 22µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEV-HD1C220R
Send this link via E-Mail
Help With This Screen

CAP 22UF 16V ELECT HD SMD - EEV-HD1C220R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 22UF 16V ELECT HD SMD - EEV-HD1C220R Next: CAP 22UF 16V ELECT HD SMD - EEV-HD1C220R
CAP 22UF 16V ELECT HD SMD - EEV-HD1C220R