Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MULTIPLEXER QUAD 2INPUT 16SOIC - 74ACT158SCX

Digi-Key Part Number 74ACT158SCX-ND
Price Break
2500
Unit Price
.39000
Extended Price
975.00
Manufacturer Part Number74ACT158SCX
DescriptionMULTIPLEXER QUAD 2INPUT 16SOIC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information74ACT158SCX
VendorFairchild Semiconductor
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeSurface (SMD, SMT)
Package Name16-SOIC
Logic Family74ACT
TypeDigital Multiplexer Logic Buffered
Voltage Supply SourceSingle Supply
Supply Voltage Typical5.00 V [Nom]
Independent Circuits1 [Nom]
Circuit4 x 2:1
Output Current, High24.0 mA [Max]
Output Current, Low24.0 mA [Max]
PackagingTape & Reel
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 74ACT158SCX
74ACT158SCX

74ACT158SCX Specification Sheet

Image of MULTIPLEXER QUAD 2INPUT 16SOIC - 74ACT158SCX

MULTIPLEXER QUAD 2INPUT 16SOIC - 74ACT158SCX (74ACT158SCX-ND)

Related parts:
MULTIPLEXER QUAD 2INPUT 16SOIC - 74ACT158SCX
 Order 'multiplexer quad 2input 16soic - 74ACT158SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT158SCX-ND.
MULTIPLEXER QUAD 2INPUT 16SOIC - 74F157ASCX
 Order 'multiplexer quad 2input 16soic - 74F157ASCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F157ASCX-ND.
MULTIPLEXER QUAD 2INPUT 16TSSOP - 74ACT158MTC
 Order 'multiplexer quad 2input 16tssop - 74ACT158MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT158MTC-ND.
MULTIPLEXER QUAD 2INPUT 16TSSOP - 74ACT158MTCX
 Order 'multiplexer quad 2input 16tssop - 74ACT158MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT158MTCX-ND.
MULTIPLEXER QUAD 2INPUT 16SOP - 74ACT158SJ
 Order 'multiplexer quad 2input 16sop - 74ACT158SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT158SJ-ND.
MULTIPLEXER QUAD 2INPUT 16SOP - 74ACT158SJX
 Order 'multiplexer quad 2input 16sop - 74ACT158SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT158SJX-ND.
MULTIPLEXER QUAD 2INPUT 16DIP - 74F157APC
 Order 'multiplexer quad 2input 16dip - 74F157APC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F157APC-ND.
MULTIPLEXER QUAD 2INPUT 16SOP - 74F157ASJ
 Order 'multiplexer quad 2input 16sop - 74F157ASJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F157ASJ-ND.
MULTIPLEXER QUAD 2INPUT 16SOP - 74F157ASJX
 Order 'multiplexer quad 2input 16sop - 74F157ASJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F157ASJX-ND.
MULTIPLEXER QUAD 2IN 16SOIC - 74VHC157MX
 Order 'multiplexer quad 2in 16soic - 74VHC157MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC157MX-ND.
MULTIPLEXER QUAD 2INP 16SOIC - MM74HC157MX
 Order 'multiplexer quad 2inp 16soic - MM74HC157MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM74HC157MXCT-ND.
MULTIPLEXER QUAD 2INP 16SOIC - MM74HC157MX
 Order 'multiplexer quad 2inp 16soic - MM74HC157MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC157MXTR-ND.
MULTIPLEXER QUAD 2INP 16SOIC - MM74HC157MX
 Order 'multiplexer quad 2inp 16soic - MM74HC157MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM74HC157MXDKR-ND.
IC MULTIPLEXER QUAD 2-INP 16SOIC - 74AC157SC
 Order 'ic multiplexer quad 2-inp 16soic - 74AC157SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC157SC-ND.
MULTIPLEXER QUAD 2IN HS 16SOIC - 74AC157SCX
 Order 'multiplexer quad 2in hs 16soic - 74AC157SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC157SCX-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MULTIPLEXER QUAD 2INPUT 16DIP - 74F157APC Next: MULTIPLEXER QUAD 2INPUT 16SOIC - 74F157ASCX