Fairchild Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 24mA, 24mA Single Supply 74ACT139SJ
DECODER/DEMUX 1-OF-4 16SOP - 74ACT139SJ - Integrated Circuits (ICs)
| Digi-Key Part Number | 74ACT139SJ-ND |
2350 |
.17290 |
Extended Price
406.31 |
| Manufacturer Part Number | 74ACT139SJ | |||
| Description | DECODER/DEMUX 1-OF-4 16SOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74ACT139SJ |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 2:4 |
| Independent Circuits | 2 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | 24mA, 24mA |
| Package / Case | 16-SOIC (5.3mm Width), 16-SO, 16-SOEIIJ |
| Packaging | Tube |
| Type | Decoder/Demultiplexer |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74ACT139SJ 74ACT139SJ |
74ACT139SJ Specification Sheet
DECODER/DEMUX 1-OF-4 16SOP - 74ACT139SJ (74ACT139SJ-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 24mA, 24mA Single Supply 74ACT139SJFairchild Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 24mA, 24mA Single Supply 74ACT139SJ
Order 'decoder/demux 1-of-4 16sop - 74ACT139SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT139SJ-ND.
Fairchild Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 24mA, 24mA Single Supply 74AC139SJ
Order 'decoder/demux 1-of-4 16sop - 74AC139SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC139SJ-ND.
Fairchild Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA Single Supply 74AC139SJX
Order 'decoder/demux 1-of-4 16sop - 74AC139SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC139SJX-ND.
Fairchild Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA Single Supply 74ACT139SJX
Order 'decoder/demux 1-of-4 16sop - 74ACT139SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT139SJX-ND.
Fairchild Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 24mA, 24mA Single Supply 74AC139MTC
Order 'decoder/demux 1-of-4 16tssop - 74AC139MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC139MTC-ND.
Fairchild Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA Single Supply 74AC139MTCX
Order 'decoder/demux 1-of-4 16tssop - 74AC139MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC139MTCX-ND.
Fairchild Semiconductor (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 24mA, 24mA Single Supply 74AC139SCX
Order 'ic decoder/demux 1-of-4 16-soic - 74AC139SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74AC139SCXCT-ND.
Fairchild Semiconductor (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 24mA, 24mA Single Supply 74AC139SCX
Order 'ic decoder/demux 1-of-4 16-soic - 74AC139SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74AC139SCXDKR-ND.
Fairchild Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA Single Supply 74AC139SCX
Order 'ic decoder/demux 1-of-4 16-soic - 74AC139SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC139SCXTR-ND.
Fairchild Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 24mA, 24mA Single Supply 74ACT139MTC
Order 'decoder/demux 1-of-4 16tssop - 74ACT139MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT139MTC-ND.
Fairchild Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA Single Supply 74ACT139MTCX
Order 'decoder/demux 1-of-4 16tssop - 74ACT139MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT139MTCX-ND.
Fairchild Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA Single Supply 74ACT139SCX
Order 'decoder/demux 1-of-4 16soic - 74ACT139SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT139SCX-ND.
Fairchild Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 8mA, 8mA Single Supply 74VHC139SJ
Order 'decoder/demux dual 2-4 16sop - 74VHC139SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC139SJ-ND.
Fairchild Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 8mA, 8mA Single Supply 74VHC139SJX
Order 'decoder/demux dual 2-4 16sop - 74VHC139SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC139SJX-ND.
Fairchild Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 24mA, 24mA Single Supply 74AC138SJ
Order 'decoder/demux 1-of-8 16sop - 74AC138SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC138SJ-ND.
Options for Fairchild Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 24mA, 24mA Single Supply 74ACT139SJ
Send this link via E-Mail
Help With This Screen
