IC MUX/DEMUX 8CHAN 3INPUT 16SOIC - HEF4051BTD
| Digi-Key Part Number | 568-3979-5-ND |
1 25 100 250 500 1000 5000 |
.47000 .37400 .28050 .19636 .15522 .13090 .12155 |
Extended Price
0.47 9.35 28.05 49.09 77.61 130.90 607.75 |
| Manufacturer Part Number | HEF4051BTD | |||
| Description | IC MUX/DEMUX 8CHAN 3INPUT 16SOIC | |||
| Quantity Available | 3798 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HEF4051BTD |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 3:8 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Output Current High, Low | - |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Series | 4000 |
| Supply Voltage | 4.5 V ~ 15.5 V |
| Type | Analog or Digital Mux/Demux |
| Voltage Supply Source | Dual Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HEF4051BTD HEF4051BTD 568 3979 5 ND 56839795ND 568-3979-5 |
HEF4051BTD Specification Sheet
IC MUX/DEMUX 8CHAN 3INPUT 16SOIC - HEF4051BTD (568-3979-5-ND)
Related parts:IC MUX/DEMUX 8CHAN 3INPUT 16SOIC - HEF4051BTD-T
Order 'ic mux/demux 8chan 3input 16soic - HEF4051BTD-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1690-1-ND.
IC MUX/DEMUX 8CHAN 3INPUT 16SOIC - HEF4051BTD-T
Order 'ic mux/demux 8chan 3input 16soic - HEF4051BTD-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1690-2-ND.
IC MUX/DEMUX 8CHAN 3INPUT 16SOIC - HEF4051BTD
Order 'ic mux/demux 8chan 3input 16soic - HEF4051BTD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3979-5-ND.
IC MUX/DEMUX 8CHAN 3INPUT 16SOIC - HEF4051BTD-T
Order 'ic mux/demux 8chan 3input 16soic - HEF4051BTD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1690-6-ND.
IC MUX/DEMUX 8CHAN ANALOG 16SOIC - 74HC4051D-T
Order 'ic mux/demux 8chan analog 16soic - 74HC4051D-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1454-1-ND.
IC MUX/DEMUX 8CHAN ANALOG 16SOIC - 74HC4051D-T
Order 'ic mux/demux 8chan analog 16soic - 74HC4051D-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1454-2-ND.
IC MUX/DEMUX 8CHAN ANALOG 16SOIC - 74HCT4051D-T
Order 'ic mux/demux 8chan analog 16soic - 74HCT4051D-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1548-1-ND.
IC MUX/DEMUX 8CHAN ANALOG 16SOIC - 74HCT4051D-T
Order 'ic mux/demux 8chan analog 16soic - 74HCT4051D-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1548-2-ND.
IC MUX/DEMUX 8CHAN 3INPUT 16DIP - HEF4051BPN
Order 'ic mux/demux 8chan 3input 16dip - HEF4051BPN' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1689-5-ND.
IC MUX/DEMUX 8CHAN ANALOG 16SOIC - 74HC4051D
Order 'ic mux/demux 8chan analog 16soic - 74HC4051D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3961-5-ND.
IC MUX/DEMUX 8CHAN ANALOG 16SOIC - HEF4051BTSDB
Order 'ic mux/demux 8chan analog 16soic - HEF4051BTSDB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF4051BTSDB-ND.
IC MUX/DEMUX 8CHAN ANALOG 16SOIC - HEF4051BTSDB-T
Order 'ic mux/demux 8chan analog 16soic - HEF4051BTSDB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF4051BTSDB-T-ND.
IC MUX/DEMUX 8CHAN ANALOG 16SOIC - HEF4952BT
Order 'ic mux/demux 8chan analog 16soic - HEF4952BT' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF4952BT-ND.
IC MUX/DEMUX 8CHAN ANALOG 16SOIC - HEF4952BT-T
Order 'ic mux/demux 8chan analog 16soic - HEF4952BT-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF4952BT-T-ND.
IC MUX/DEMUX 8CHAN ANALOG 16SOIC - 74HC4051D-T
Order 'ic mux/demux 8chan analog 16soic - 74HC4051D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1454-6-ND.
Send this link via E-Mail
Help With This Screen