IC 2-CH ANALOG MUX/DEMUX 8-VSSOP - 74LVC1G53DC-G - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 568-3009-1-ND |
1 25 100 250 500 1000 |
.46000 .36760 .25200 .18900 .14700 .12600 |
Extended Price
0.46 9.19 25.20 47.25 73.50 126.00 |
| Manufacturer Part Number | 74LVC1G53DC-G | |||
| Description | IC 2-CH ANALOG MUX/DEMUX 8-VSSOP | |||
| Quantity Available | 1578 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74LVC1G53DC-G |
| Vendor | NXP Semiconductors (founded by Philips) |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-VSSOP |
| Logic Family | 74LVC |
| Type | Analog or Digital Mux/Demux, FET Switch |
| Voltage Supply Source | Single Supply |
| Supply Voltage Typical | 1.80 V [Nom] |
| Supply Voltage Typical | 2.50 V [Nom] |
| Supply Voltage Typical | 2.70 V [Nom] |
| Supply Voltage Typical | 3.00 V [Nom] |
| Supply Voltage Typical | 3.30 V [Nom] |
| Supply Voltage Typical | 5.00 V [Nom] |
| Independent Circuits | 1 [Nom] |
| Circuit | 1 x 1:2 |
| Output Current, High | 32.0 mA [Max] |
| Output Current, Low | 32.0 mA [Max] |
| Packaging | Cut Tape |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74LVC1G53DC G 74LVC1G53DCG 568 3009 1 ND 56830091ND 568-3009-1 |
74LVC1G53DC-G Specification Sheet
IC 2-CH ANALOG MUX/DEMUX 8-VSSOP - 74LVC1G53DC-G (568-3009-1-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC 2-CH ANALOG MUX/DEMUX 8-VSSOP - 74LVC1G53DC-G
Order 'ic 2-ch analog mux/demux 8-vssop - 74LVC1G53DC-G' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3009-1-ND.
IC 2-CH ANALOG MUX/DEMUX 8-VSSOP - 74LVC1G53DC-G
Order 'ic 2-ch analog mux/demux 8-vssop - 74LVC1G53DC-G' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3009-2-ND.
IC 2-CH ANALOG MUX/DEMUX 8-VSSOP - 74LVC1G53DC-G
Order 'ic 2-ch analog mux/demux 8-vssop - 74LVC1G53DC-G' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3009-6-ND.
IC 2-CH ANALOG MUX/DEMUX 8-TSSOP - 74LVC1G53DP-G
Order 'ic 2-ch analog mux/demux 8-tssop - 74LVC1G53DP-G' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 74LVC1G53DP-G-ND.
IC ANALOG MUX/DEMUX 8-CH 16-QFN - SN74LV4051ARGYR
Order 'ic analog mux/demux 8-ch 16-qfn - SN74LV4051ARGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13945-1-ND.
IC ANALOG MUX/DEMUX 8-CH 16-QFN - SN74LV4051ARGYR
Order 'ic analog mux/demux 8-ch 16-qfn - SN74LV4051ARGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13945-2-ND.
IC ANALOG MUX/DEMUX 8-CH 16-QFN - SN74LV4051ARGYR
Order 'ic analog mux/demux 8-ch 16-qfn - SN74LV4051ARGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13945-6-ND.
IC 8-CH ANALOG MUX/DEMUX 24-DIP - CD4097BE
Order 'ic 8-ch analog mux/demux 24-dip - CD4097BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3525-5-ND.
IC SPDT SW 2:1 MUX/DEMUX 8-VSSOP - TS5A3153DCUR
Order 'ic spdt sw 2:1 mux/demux 8-vssop - TS5A3153DCUR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21185-1-ND.
IC SPDT SW 2:1 MUX/DEMUX 8-VSSOP - TS5A3153DCUR
Order 'ic spdt sw 2:1 mux/demux 8-vssop - TS5A3153DCUR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21185-2-ND.
IC SPDT SW 2:1 MUX/DEMUX 8-VSSOP - TS5A3153DCUR
Order 'ic spdt sw 2:1 mux/demux 8-vssop - TS5A3153DCUR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21185-6-ND.
IC ANALOG MUX/DEMUX 8-CH 16-DIP - SN74LV4051ANE4
Order 'ic analog mux/demux 8-ch 16-dip - SN74LV4051ANE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV4051ANE4-ND.
IC ANALOG MUX/DEMUX 8-CH 16-QFN - SN74LV4051ARGYRG4
Order 'ic analog mux/demux 8-ch 16-qfn - SN74LV4051ARGYRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV4051ARGYRG4-ND.
IC ANALOG MUX/DEMUX 8-CH 16-SOIC - SN74LV4051ATDRQ1
Order 'ic analog mux/demux 8-ch 16-soic - SN74LV4051ATDRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV4051ATDRQ1-ND.
IC ANALOG MUX/DEMUX 8-CH 16-SOIC - SN74LV4051ATDWRQ1
Order 'ic analog mux/demux 8-ch 16-soic - SN74LV4051ATDWRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV4051ATDWRQ1-ND.
Send this link via E-Mail
Help With This Screen