IC DUAL 2-4 DECODER/DEMUX 16-DIP - 74LV139N,112 - Integrated Circuits (ICs)
NXP Semiconductors Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Through Hole Tube 12mA, 12mA Single Supply 74LV139N,112
| Digi-Key Part Number | 568-2927-5-ND |
1 25 100 250 500 1000 5000 |
.80000 .60000 .45000 .33200 .28000 .26600 .25500 |
Extended Price
0.80 15.00 45.00 83.00 140.00 266.00 1275.00 |
| Manufacturer Part Number | 74LV139N,112 | |||
| Description | IC DUAL 2-4 DECODER/DEMUX 16-DIP | |||
| Quantity Available | 1810 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74LV139N,112 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 2:4 |
| Independent Circuits | 2 |
| Mounting Type | Through Hole |
| Current - Output High, Low | 12mA, 12mA |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Type | Decoder/Demultiplexer |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Supply | 1 V ~ 5.5 V |
| Drawing Number | 568; SOT38; ; |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74LV139N,112 74LV139N,112 568 2927 5 ND 56829275ND 568-2927-5 |
74LV139N,112 Specification Sheet
IC DUAL 2-4 DECODER/DEMUX 16-DIP - 74LV139N,112 (568-2927-5-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Through Hole Tube 12mA, 12mA Single Supply 74LV139N,112IC DUAL 2-4 DECODER/DEMUX 16-DIP - 74LV139N,112
Order 'ic dual 2-4 decoder/demux 16-dip - 74LV139N,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2927-5-ND.
IC DUAL 2-4 DECOD/DEMUX 16-DIP - SN74AHCT139N
Order 'ic dual 2-4 decod/demux 16-dip - SN74AHCT139N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4670-5-ND.
IC DUAL 2-4 DECODER/DEMUX 16-DIP - CD74AC139E
Order 'ic dual 2-4 decoder/demux 16-dip - CD74AC139E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74AC139E-ND.
IC DUAL 2-4 DECODER/DEMUX 16-DIP - CD74AC139EE4
Order 'ic dual 2-4 decoder/demux 16-dip - CD74AC139EE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74AC139EE4-ND.
IC DUAL 2-4 DECODER/DEMUX 16-DIP - CD74ACT139EE4
Order 'ic dual 2-4 decoder/demux 16-dip - CD74ACT139EE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74ACT139EE4-ND.
IC DUAL 2:4 DECOD/DEMUX 16-TSSOP - 74AHC139PW,118
Order 'ic dual 2:4 decod/demux 16-tssop - 74AHC139PW,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4449-2-ND.
IC DUAL 2-4 DECOD/DEMUX 16-TSSOP - 74LVC139PW,118
Order 'ic dual 2-4 decod/demux 16-tssop - 74LVC139PW,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4492-2-ND.
IC DUAL 2:4 DECOD/DEMUX 16-TSSOP - 74AHC139PW,118
Order 'ic dual 2:4 decod/demux 16-tssop - 74AHC139PW,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4449-1-ND.
IC DUAL 2-4 DECOD/DEMUX 16-TSSOP - 74LVC139PW,118
Order 'ic dual 2-4 decod/demux 16-tssop - 74LVC139PW,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4492-1-ND.
IC DUAL 2:4 DECOD/DEMUX 16-TSSOP - 74AHC139PW,118
Order 'ic dual 2:4 decod/demux 16-tssop - 74AHC139PW,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4449-6-ND.
IC DUAL 2-4 DECOD/DEMUX 16-TSSOP - 74LVC139PW,118
Order 'ic dual 2-4 decod/demux 16-tssop - 74LVC139PW,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4492-6-ND.
IC DUAL 2-4 DECODR/DEMUX 16-DIP - SN74ALS139N
Order 'ic dual 2-4 decodr/demux 16-dip - SN74ALS139N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1486-5-ND.
IC DUAL 2-4 DEC/DEMUX 16-DIP - SN74LS156N
Order 'ic dual 2-4 dec/demux 16-dip - SN74LS156N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3655-5-ND.
IC DUAL 2-4 DEC/DEMUX 16-DIP - SN74LS156NE4
Order 'ic dual 2-4 dec/demux 16-dip - SN74LS156NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS156NE4-ND.
IC DUAL 2-4 DECOD/DEMUX 16-TSSOP - SN74HCT139PWR
Order 'ic dual 2-4 decod/demux 16-tssop - SN74HCT139PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11999-1-ND.
Options for NXP Semiconductors Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Through Hole Tube 12mA, 12mA Single Supply 74LV139N,112
Send this link via E-Mail
Help With This Screen
