NXP Semiconductors Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Through Hole Tube 12mA, 12mA Single Supply 74LV138N,112
IC 3-8 LINE DECODER/DEMUX 16-DIP - 74LV138N,112 - Integrated Circuits (ICs)
| Digi-Key Part Number | 568-2926-5-ND |
1 25 100 250 500 1000 5000 |
.80000 .60000 .45000 .33200 .28000 .26600 .25500 |
Extended Price
0.80 15.00 45.00 83.00 140.00 266.00 1275.00 |
| Manufacturer Part Number | 74LV138N,112 | |||
| Description | IC 3-8 LINE DECODER/DEMUX 16-DIP | |||
| Quantity Available | 929 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74LV138N,112 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 3:8 |
| Independent Circuits | 1 |
| Mounting Type | Through Hole |
| Current - Output High, Low | 12mA, 12mA |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Type | Decoder/Demultiplexer |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Supply | 1 V ~ 5.5 V |
| Drawing Number | 568; SOT38-4; D, N, N2, P; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74LV138N,112 74LV138N,112 568 2926 5 ND 56829265ND 568-2926-5 |
74LV138N,112 Specification Sheet
IC 3-8 LINE DECODER/DEMUX 16-DIP - 74LV138N,112 (568-2926-5-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Through Hole Tube 12mA, 12mA Single Supply 74LV138N,112NXP Semiconductors Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Through Hole Tube 12mA, 12mA Single Supply 74LV138N,112
Order 'ic 3-8 line decoder/demux 16-dip - 74LV138N,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2926-5-ND.
NXP Semiconductors Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube - Single Supply 74HCT238PW,112
Order 'ic 3-8 line decod/demux 16-tssop - 74HCT238PW,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2806-5-ND.
NXP Semiconductors Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 5.2mA, 5.2mA Single Supply 74HC237DB,112
Order 'ic 3-8 line decod/demux 16-ssop - 74HC237DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2645-5-ND.
NXP Semiconductors Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 5.2mA, 5.2mA Single Supply 74HC238DB,112
Order 'ic 3-8 line decod/demux 16-ssop - 74HC238DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2646-5-ND.
NXP Semiconductors Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 8mA, 8mA Single Supply 74AHC138D,118
Order 'ic 3:8 line decod/demux 16-soic - 74AHC138D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4448-2-ND.
NXP Semiconductors Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 5.2mA, 5.2mA Single Supply 74HC237D,652
Order 'ic 3:8 line decoder/demux 16-so - 74HC237D,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4561-5-ND.
NXP Semiconductors (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 8mA, 8mA Single Supply 74AHC138D,118
Order 'ic 3:8 line decod/demux 16-soic - 74AHC138D,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4448-1-ND.
NXP Semiconductors (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 8mA, 8mA Single Supply 74AHC138D,118
Order 'ic 3:8 line decod/demux 16-soic - 74AHC138D,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4448-6-ND.
NXP Semiconductors Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube - Single Supply 74HCT238D,652
Order 'ic 3-8 line decoder/demux 16soic - 74HCT238D,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2804-5-ND.
NXP Semiconductors Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube - Single Supply 74HCT238DB,112
Order 'ic 3-8 line decoder/demux 16ssop - 74HCT238DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2805-5-ND.
NXP Semiconductors Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - Single Supply 74HCT238BQ,115
Order 'ic 3-8 line decod/demux 16dhvqfn - 74HCT238BQ,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT238BQ,115-ND.
NXP Semiconductors Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 5.2mA, 5.2mA Single Supply 74HC137D,652
Order 'ic 3-8 line decoder/demux 16soic - 74HC137D,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2605-5-ND.
NXP Semiconductors Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 5.2mA, 5.2mA Single Supply 74HC137DB,112
Order 'ic 3-8 line decoder/demux 16ssop - 74HC137DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2606-5-ND.
NXP Semiconductors (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 5.2mA, 5.2mA Single Supply 74HC138BQ,115
Order 'ic 3-8 line decod/demux 16dhvqfn - 74HC138BQ,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2607-1-ND.
NXP Semiconductors Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 5.2mA, 5.2mA Single Supply 74HC138BQ,115
Order 'ic 3-8 line decod/demux 16dhvqfn - 74HC138BQ,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2607-2-ND.
Options for NXP Semiconductors Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Through Hole Tube 12mA, 12mA Single Supply 74LV138N,112
Send this link via E-Mail
Help With This Screen
