IC 3-8 LINE DECOD/DEMUX 16-TSSOP - 74HCT238PW,112 - Integrated Circuits (ICs)
NXP Semiconductors Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube - Single Supply 74HCT238PW,112
| Digi-Key Part Number | 568-2806-5-ND |
1 25 100 250 500 1000 5000 |
.88000 .66320 .49750 .36704 .30954 .29406 .28190 |
Extended Price
0.88 16.58 49.75 91.76 154.77 294.06 1409.50 |
| Manufacturer Part Number | 74HCT238PW,112 | |||
| Description | IC 3-8 LINE DECOD/DEMUX 16-TSSOP | |||
| Quantity Available | 1636 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74HCT238PW,112 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 3:8 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | - |
| Package / Case | 16-TSSOP |
| Packaging | Tube |
| Type | Decoder/Demultiplexer |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | 568; SOT403; ; |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74HCT238PW,112 74HCT238PW,112 568 2806 5 ND 56828065ND 568-2806-5 |
74HCT238PW,112 Specification Sheet
IC 3-8 LINE DECOD/DEMUX 16-TSSOP - 74HCT238PW,112 (568-2806-5-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube - Single Supply 74HCT238PW,112IC 3-8 LINE DECOD/DEMUX 16-TSSOP - 74HCT238PW,112
Order 'ic 3-8 line decod/demux 16-tssop - 74HCT238PW,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2806-5-ND.
IC 3-8 LINE DECOD/DEMUX 16-TSSOP - SN74LV138APWR
Order 'ic 3-8 line decod/demux 16-tssop - SN74LV138APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3780-1-ND.
IC 3-8 LINE DECOD/DEMUX 16-TSSOP - SN74LV138APWR
Order 'ic 3-8 line decod/demux 16-tssop - SN74LV138APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3780-2-ND.
IC 3-8 LINE DECOD/DEMUX 16-TSSOP - SN74LV138APWR
Order 'ic 3-8 line decod/demux 16-tssop - SN74LV138APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3780-6-ND.
IC 3-8 LINE DECOD/DEMUX 16-TSSOP - SN74LVC138APW
Order 'ic 3-8 line decod/demux 16-tssop - SN74LVC138APW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC138APW-ND.
IC 3-8 LINE DECOD/DEMUX 16-TSSOP - SN74LVC138APWE4
Order 'ic 3-8 line decod/demux 16-tssop - SN74LVC138APWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC138APWE4-ND.
IC 3-8 LINE DECOD/DEMUX 16-TSSOP - SN74LVC138APWG4
Order 'ic 3-8 line decod/demux 16-tssop - SN74LVC138APWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC138APWG4-ND.
IC 3-8 LINE DECOD/DEMUX 16-TSSOP - SN74LVC138APWRE4
Order 'ic 3-8 line decod/demux 16-tssop - SN74LVC138APWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC138APWRE4-ND.
IC 3-8 LINE DECOD/DEMUX 16-TSSOP - SN74LVC138APWRG4
Order 'ic 3-8 line decod/demux 16-tssop - SN74LVC138APWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC138APWRG4-ND.
IC 3-8 LINE DECOD/DEMUX 16-TSSOP - SN74LVC138APWT
Order 'ic 3-8 line decod/demux 16-tssop - SN74LVC138APWT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC138APWT-ND.
IC 3-8 LINE DECOD/DEMUX 16-TSSOP - SN74LVC138APWTE4
Order 'ic 3-8 line decod/demux 16-tssop - SN74LVC138APWTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC138APWTE4-ND.
IC 3-8 LINE DECOD/DEMUX 16-TSSOP - SN74LVC138APWTG4
Order 'ic 3-8 line decod/demux 16-tssop - SN74LVC138APWTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC138APWTG4-ND.
IC 3-8 LINE DECOD/DEMUX 16-TSSOP - SN74LVC138AQPWRQ1
Order 'ic 3-8 line decod/demux 16-tssop - SN74LVC138AQPWRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC138AQPWRQ1-ND.
IC 3-8 LINE DECOD/DEMUX 16-SSOP - 74HC237DB,112
Order 'ic 3-8 line decod/demux 16-ssop - 74HC237DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2645-5-ND.
IC 3-8 LINE DECOD/DEMUX 16-SSOP - 74HC238DB,112
Order 'ic 3-8 line decod/demux 16-ssop - 74HC238DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2646-5-ND.
Options for NXP Semiconductors Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube - Single Supply 74HCT238PW,112
Send this link via E-Mail
Help With This Screen
