CAP 100UF 63V ELECT FC SMD - EEV-FC1J101Q
| Digi-Key Part Number | PCE3329CT-ND |
5 10 25 |
2.04600 1.68600 1.56520 |
Extended Price
10.23 16.86 39.13 |
| Manufacturer Part Number | EEV-FC1J101Q | |||
| Description | CAP 100UF 63V ELECT FC SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | EEV-FC1J101Q |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | - |
| Packaging | Cut Tape (CT) |
| Series | FC |
| Tolerance | ±20% |
| Voltage Rating | 63V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV FC1J101Q EEVFC1J101Q PCE3329CT ND PCE3329CTND PCE3329CT |
EEV-FC1J101Q Specification Sheet
CAP 100UF 63V ELECT FC SMD - EEV-FC1J101Q (PCE3329CT-ND)
Related parts:CAP 100UF 63V ELECT FC SMD - EEV-FC1J101Q
Order 'cap 100uf 63v elect fc smd - EEV-FC1J101Q' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3329CT-ND.
CAP 100UF 63V ELECT FC SMD - EEV-FC1J101Q
Order 'cap 100uf 63v elect fc smd - EEV-FC1J101Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3329TR-ND.
CAP 100UF 6.3V ELECT FC SMD - EEV-FC0J101P
Order 'cap 100uf 6.3v elect fc smd - EEV-FC0J101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3093CT-ND.
CAP 100UF 6.3V ELECT FC SMD - EEV-FC0J101P
Order 'cap 100uf 6.3v elect fc smd - EEV-FC0J101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3093TR-ND.
CAP 100UF 6.3V ELECT FC SMD - EEV-FC0J101P
Order 'cap 100uf 6.3v elect fc smd - EEV-FC0J101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3093DKR-ND.
CAP 22UF 6.3V ELECT FC SMD - EEV-FC0J220R
Order 'cap 22uf 6.3v elect fc smd - EEV-FC0J220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3090CT-ND.
CAP 22UF 6.3V ELECT FC SMD - EEV-FC0J220R
Order 'cap 22uf 6.3v elect fc smd - EEV-FC0J220R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3090TR-ND.
CAP 47UF 6.3V ELECT FC SMD - EEV-FC0J470R
Order 'cap 47uf 6.3v elect fc smd - EEV-FC0J470R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3091CT-ND.
CAP 47UF 6.3V ELECT FC SMD - EEV-FC0J470R
Order 'cap 47uf 6.3v elect fc smd - EEV-FC0J470R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3091TR-ND.
CAP 68UF 6.3V ELECT FC SMD - EEV-FC0J680P
Order 'cap 68uf 6.3v elect fc smd - EEV-FC0J680P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3092CT-ND.
CAP 68UF 6.3V ELECT FC SMD - EEV-FC0J680P
Order 'cap 68uf 6.3v elect fc smd - EEV-FC0J680P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3092TR-ND.
CAP 220UF 6.3V ELECT FC SMD - EEV-FC0J221P
Order 'cap 220uf 6.3v elect fc smd - EEV-FC0J221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3094CT-ND.
CAP 220UF 6.3V ELECT FC SMD - EEV-FC0J221P
Order 'cap 220uf 6.3v elect fc smd - EEV-FC0J221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3094TR-ND.
CAP 330UF 6.3V ELECT FC SMD - EEV-FC0J331P
Order 'cap 330uf 6.3v elect fc smd - EEV-FC0J331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3095CT-ND.
CAP 330UF 6.3V ELECT FC SMD - EEV-FC0J331P
Order 'cap 330uf 6.3v elect fc smd - EEV-FC0J331P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3095TR-ND.
Send this link via E-Mail
Help With This Screen