Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC 16CH ANALOG MUX/DEMUX 24-SOIC - 74HC4067D - Integrated Circuits (ICs)

Digi-Key Part Number 568-2698-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
.78000
.58520
.43880
.32372
.27300
.25935
.24863
Extended Price
0.78
14.63
43.88
80.93
136.50
259.35
1243.15
Manufacturer Part Number74HC4067D
DescriptionIC 16CH ANALOG MUX/DEMUX 24-SOIC
Quantity Available 4294
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information74HC4067D
VendorNXP Semiconductors
CategoryIntegrated Circuits (ICs)
Circuit1 x 1:16
Independent Circuits1
Mounting TypeSurface Mount
Output Current High, Low20mA, 20mA
Package / Case24-SOIC (7.5mm Width)
PackagingTube
Series74HC
Supply Voltage2 V ~ 10 V
TypeAnalog or Digital Mux/Demux
Voltage Supply SourceSingle Supply
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 74HC4067D
74HC4067D
568 2698 5 ND
56826985ND
568-2698-5

74HC4067D Specification Sheet

Image of IC 16CH ANALOG MUX/DEMUX 24-SOIC - 74HC4067D

IC 16CH ANALOG MUX/DEMUX 24-SOIC - 74HC4067D (568-2698-5-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC 16CH ANALOG MUX/DEMUX 24-SOIC - 74HC4067D
 Order 'ic 16ch analog mux/demux 24-soic - 74HC4067D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2698-5-ND.
IC 16CH ANALOG MUX/DEMUX 24TSSOP - 74HC4067PW
 Order 'ic 16ch analog mux/demux 24tssop - 74HC4067PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2699-5-ND.
IC 16CH ANLG MUX/DEMUX 24-SSOP - 74HCT4067DB
 Order 'ic 16ch anlg mux/demux 24-ssop - 74HCT4067DB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2861-5-ND.
IC 16CH ANLG MUX/DEMUX 24-DIP - 74HCT4067N
 Order 'ic 16ch anlg mux/demux 24-dip - 74HCT4067N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2862-5-ND.
IC 16CH ANLG MUX/DEMUX 24-TSSOP - 74HCT4067PW
 Order 'ic 16ch anlg mux/demux 24-tssop - 74HCT4067PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2863-5-ND.
IC 8CH ANALOG MUX/DEMUX 20-SOIC - 74HCT4351D
 Order 'ic 8ch analog mux/demux 20-soic - 74HCT4351D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2873-5-ND.
IC 8CH ANALOG MUX/DEMUX 16-SSOP - 74HC4051DB
 Order 'ic 8ch analog mux/demux 16-ssop - 74HC4051DB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2691-5-ND.
IC 8CH ANALOG MUX/DEMUX 16-SSOP - 74HCT4051DB
 Order 'ic 8ch analog mux/demux 16-ssop - 74HCT4051DB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2854-5-ND.
IC DUAL 4CH MUX/DEMUX 16-SOIC - 74HCT4052D
 Order 'ic dual 4ch mux/demux 16-soic - 74HCT4052D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2855-5-ND.
IC 8CH ANALOG MUX/DEMUX 20-SSOP - 74HCT4351DB
 Order 'ic 8ch analog mux/demux 20-ssop - 74HCT4351DB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2874-5-ND.
IC 1-16 DECOD/DEMUX 24-SOIC - HEF4514BTD
 Order 'ic 1-16 decod/demux 24-soic - HEF4514BTD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3127-5-ND.
IC 8CH ANALOG MUX/DEMUX 16SSOP - 74LV4051DB
 Order 'ic 8ch analog mux/demux 16ssop - 74LV4051DB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LV4051DB-ND.
IC 8CH ANALOG MUX/DEMUX 16SSOP - 74LV4051DB-T
 Order 'ic 8ch analog mux/demux 16ssop - 74LV4051DB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LV4051DB-T-ND.
IC 8CH ANALOG MUX/DEMUX 16SOIC - 74LV4051D
 Order 'ic 8ch analog mux/demux 16soic - 74LV4051D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LV4051D-ND.
IC 8CH ANALOG MUX/DEMUX 16SOIC - 74LV4051D-T
 Order 'ic 8ch analog mux/demux 16soic - 74LV4051D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LV4051D-T-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC 16BT TXRX PAR-GEN/CHKR 56SSOP - SN74ABT16657DLR Next: IC 16CH ANALOG MUX/DEMUX 24TSSOP - 74HC4067PW