IC DUAL 4-IN MUX 16-SSOP - 74HC153DB,112 - Integrated Circuits (ICs)
| Digi-Key Part Number | 568-2613-5-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 74HC153DB,112 | |||
| Description | IC DUAL 4-IN MUX 16-SSOP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74HC153DB,112 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Circuit | 2 x 4:1 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | - |
| Package / Case | 16-SSOP |
| Packaging | Tube |
| Type | Multiplexer |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Supply | 2 V ~ 6 V |
| Drawing Number | 568; SOT338; ; |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74HC153DB,112 74HC153DB,112 568 2613 5 ND 56826135ND 568-2613-5 |
74HC153DB,112 Specification Sheet
IC DUAL 4-IN MUX 16-SSOP - 74HC153DB,112 (568-2613-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DUAL 4-IN MUX 16-SSOP - 74HC153DB,112
Order 'ic dual 4-in mux 16-ssop - 74HC153DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2613-5-ND.
IC DUAL 4-INPUT MUX 16-SSOP - 74HCT153DB,112
Order 'ic dual 4-input mux 16-ssop - 74HCT153DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2782-5-ND.
IC DUAL 4-IN MUX 16-SSOP - 74LV153DB,112
Order 'ic dual 4-in mux 16-ssop - 74LV153DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2931-5-ND.
IC DUAL 4BIT SYNC BINAR 16-SSOP - 74HC4520DB,112
Order 'ic dual 4bit sync binar 16-ssop - 74HC4520DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2705-5-ND.
IC DUAL DEC RIPPLE COUNT 16-SSOP - 74HCT390DB,112
Order 'ic dual dec ripple count 16-ssop - 74HCT390DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2834-5-ND.
IC DUAL 4BIT SYNC BINARY 16-SSOP - 74HCT4520DB,112
Order 'ic dual 4bit sync binary 16-ssop - 74HCT4520DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2880-5-ND.
IC DUAL 4-IN MUX 3ST 16-SSOP - 74HCT253DB,112
Order 'ic dual 4-in mux 3st 16-ssop - 74HCT253DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2812-5-ND.
IC QUAD 2-IN MUX 16-SSOP - 74HC157DB,112
Order 'ic quad 2-in mux 16-ssop - 74HC157DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2616-5-ND.
IC DUAL 4-INPUT MUX 16-TSSOP - 74HCT153PW,112
Order 'ic dual 4-input mux 16-tssop - 74HCT153PW,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2783-5-ND.
IC QUAD 2-INPUT MUX 16-SSOP - 74HCT157DB,112
Order 'ic quad 2-input mux 16-ssop - 74HCT157DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2787-5-ND.
IC DUAL 4-IN MUX 16-SOIC - 74LV153D,112
Order 'ic dual 4-in mux 16-soic - 74LV153D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2930-5-ND.
IC DUAL 4-IN MUX 16-DIP - 74LV153N,112
Order 'ic dual 4-in mux 16-dip - 74LV153N,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2932-5-ND.
IC DUAL 4-IN MUX 16-TSSOP - 74LV153PW,112
Order 'ic dual 4-in mux 16-tssop - 74LV153PW,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2933-5-ND.
IC DUAL 4-INPUT MUX 16SSOP - 74HC153DB,118
Order 'ic dual 4-input mux 16ssop - 74HC153DB,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC153DB,118-ND.
IC DUAL 4-IN MUX 3-ST 16SSOP - 74HC253DB,112
Order 'ic dual 4-in mux 3-st 16ssop - 74HC253DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC253DB,112-ND.
Send this link via E-Mail
Help With This Screen
