Keywords:





HOLDER BATT 4-AAA CELLS SLDRLUGS - BC4AAAL - Batteries

Digi-Key Part Number BC4AAAL-ND
Price Break
1
10
100
500
1000
Unit Price
1.84000
1.69800
1.53000
1.31000
1.24000
Extended Price
1.84
16.98
153.00
655.00
1240.00
Manufacturer Part NumberBC4AAAL
DescriptionHOLDER BATT 4-AAA CELLS SLDRLUGS
Quantity Available 117
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBC4AAAL
VendorMPD (Memory Protection Devices)
CategoryBatteries
Number of Cells4
Battery Cell SizeAAA
Termination StyleSolder Lug
Size / Dimension1.99" L x 1.87" W x 0.48" H (50.5mm x 47.52mm x 12.19mm)
Battery Series-
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BC4AAAL
BC4AAAL

BC4AAAL Specification Sheet

Image of HOLDER BATT 4-AAA CELLS SLDRLUGS - BC4AAAL

HOLDER BATT 4-AAA CELLS SLDRLUGS - BC4AAAL (BC4AAAL-ND) - Batteries

Related parts Batteries :
HOLDER BATT 4-AAA CELLS SLDRLUGS - BC4AAAL
 Order 'holder batt 4-aaa cells sldrlugs - BC4AAAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC4AAAL-ND.
HOLDER BATT 4-AAA CELLS SLDRLUGS - BH24AAAL
 Order 'holder batt 4-aaa cells sldrlugs - BH24AAAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH24AAAL-ND.
HOLDER BATT 4-AAA CELLS WIRE LDS - BC4AAAW
 Order 'holder batt 4-aaa cells wire lds - BC4AAAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC4AAAW-ND.
HOLDER BATT 4-AAA CELLS WIRE LDS - BH24AAAW
 Order 'holder batt 4-aaa cells wire lds - BH24AAAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH24AAAW-ND.
HOLDER BATT 4-AAA CELLS WIRE LDS - BH4AAA-W
 Order 'holder batt 4-aaa cells wire lds - BH4AAA-W' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH4AAA-W-ND.
HOLDER BATT 2-AAA CELLS SLDRLUGS - BC2AAAL
 Order 'holder batt 2-aaa cells sldrlugs - BC2AAAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC2AAAL-ND.
HOLDER BATT 2-AAA CELLS WIRE LDS - BC2AAAW
 Order 'holder batt 2-aaa cells wire lds - BC2AAAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC2AAAW-ND.
HOLDER BATT 4-AA CELLS SLDR LUGS - BC4AAL
 Order 'holder batt 4-aa cells sldr lugs - BC4AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC4AAL-ND.
HOLDER BATT 4-AA CELL 12"WR LDS - BC4AAW-12
 Order 'holder batt 4-aa cell 12"wr lds - BC4AAW-12' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC4AAW-12-ND.
HOLDER BATT 4-AA CELLS WIRE LDS - BC4AAW
 Order 'holder batt 4-aa cells wire lds - BC4AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC4AAW-ND.
HOLDER BATT 1-AAA CELL SLDR LUGS - BCAAAL
 Order 'holder batt 1-aaa cell sldr lugs - BCAAAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BCAAAL-ND.
HOLDER BATT 4-AA CELLS SLDR LUGS - BH14AAL
 Order 'holder batt 4-aa cells sldr lugs - BH14AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH14AAL-ND.
HOLDER BATT 4-AA CELLS W/SNAPS - BH14AASF
 Order 'holder batt 4-aa cells w/snaps - BH14AASF' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH14AASF-ND.
HOLDER BATT 4-AA CELLS WIRE LDS - BH14AAW
 Order 'holder batt 4-aa cells wire lds - BH14AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH14AAW-ND.
HOLDER BATT 4-C CELLS SLDR LUGS - BH22CL
 Order 'holder batt 4-c cells sldr lugs - BH22CL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH22CL-ND.

Send this link via E-Mail
Help With This Screen

HOLDER BATT 4-AAA CELLS SLDRLUGS - BC4AAAL
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HOLDER BATT 4-AA CELLS WIRE LDS - BH4AA-W Next: HOLDER BATT 4-AAA CELLS SLDRLUGS - BH24AAAL
HOLDER BATT 4-AAA CELLS SLDRLUGS - BC4AAAL