IC BUS SW OCTAL 8BIT 20-TSSOP - CBT3244APW-T - Integrated Circuits (ICs)
| Digi-Key Part Number | 568-1868-2-ND |
2500 5000 10000 25000 50000 100000 |
.14850 .14300 .14025 .13750 .13475 .13200 |
Extended Price
371.25 715.00 1402.50 3437.50 6737.50 13200.00 |
| Manufacturer Part Number | CBT3244APW-T | |||
| Description | IC BUS SW OCTAL 8BIT 20-TSSOP | |||
| Quantity Available | 7500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CBT3244APW-T |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Circuit | 4 x 1:1 |
| Independent Circuits | 2 |
| Mounting Type | Surface Mount |
| Output Current High, Low | 16mA, 16mA |
| Package / Case | 20-TSSOP |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | 4.5 V ~ 5.5 V |
| Type | Digital FET Bus Switch |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CBT3244APW T CBT3244APWT 568 1868 2 ND 56818682ND 568-1868-2 |
CBT3244APW-T Specification Sheet
IC BUS SW OCTAL 8BIT 20-TSSOP - CBT3244APW-T (568-1868-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC BUS SW OCTAL 8BIT 20-TSSOP - CBT3244APW-T
Order 'ic bus sw octal 8bit 20-tssop - CBT3244APW-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1868-1-ND.
IC BUS SW OCTAL 8BIT 20-TSSOP - CBT3244APW-T
Order 'ic bus sw octal 8bit 20-tssop - CBT3244APW-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1868-2-ND.
IC BUS SW OCTAL 8BIT 20-TSSOP - CBT3244APW-T
Order 'ic bus sw octal 8bit 20-tssop - CBT3244APW-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1868-6-ND.
IC BUS SWITCH OCTAL 8BIT TSSOP20 - CBT3244APW
Order 'ic bus switch octal 8bit tssop20 - CBT3244APW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number CBT3244APW-ND.
IC BUS SWITCH OCTAL 8BIT SSOP20 - CBT3244ADB-T
Order 'ic bus switch octal 8bit ssop20 - CBT3244ADB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number CBT3244ADB-T-ND.
IC BUS SWITCH OCTAL 8BIT SSOP20 - CBT3244ADS-T
Order 'ic bus switch octal 8bit ssop20 - CBT3244ADS-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number CBT3244ADS-T-ND.
IC BUS SWITCH OCTAL 8BIT 20SOIC - CBT3244AD-T
Order 'ic bus switch octal 8bit 20soic - CBT3244AD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number CBT3244AD-T-ND.
IC BUS SWITCH OCTAL 8BIT SSOP20 - CBT3245ADB-T
Order 'ic bus switch octal 8bit ssop20 - CBT3245ADB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number CBT3245ADB-T-ND.
IC BUS SWITCH OCTAL 8BIT 20SOIC - CBT3245AD
Order 'ic bus switch octal 8bit 20soic - CBT3245AD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number CBT3245AD-ND.
IC BUS SWITCH OCTAL 8BIT SSOP20 - CBT3245ADS-T
Order 'ic bus switch octal 8bit ssop20 - CBT3245ADS-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number CBT3245ADS-T-ND.
IC BUS SWITCH OCTAL 8BIT 20SOIC - CBT3245AD-T
Order 'ic bus switch octal 8bit 20soic - CBT3245AD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number CBT3245AD-T-ND.
IC BUS SWITCH OCTAL 8BIT TSSOP20 - CBT3245APW-T
Order 'ic bus switch octal 8bit tssop20 - CBT3245APW-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number CBT3245APW-T-ND.
IC LED DRIVER I2C 8BIT 20-TSSOP - PCA9634PW
Order 'ic led driver i2c 8bit 20-tssop - PCA9634PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9634PW-ND.
IC LED DRIVER I2C 8BIT 20-TSSOP - PCA9634PW-T
Order 'ic led driver i2c 8bit 20-tssop - PCA9634PW-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4066-2-ND.
IC BUS BUFFER OCTAL HS 20-TSSOP - MC74VHC541DTG
Order 'ic bus buffer octal hs 20-tssop - MC74VHC541DTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74VHC541DTG-ND.
Send this link via E-Mail
Help With This Screen