IC SWITCH QUAD 1X2 14SOIC - 74HC4066D,653 - Integrated Circuits (ICs)
| Digi-Key Part Number | 568-1462-1-ND |
1 25 100 250 500 1000 |
.40000 .32560 .22320 .16740 .13020 .11160 |
Extended Price
0.40 8.14 22.32 41.85 65.10 111.60 |
| Manufacturer Part Number | 74HC4066D,653 | |||
| Description | IC SWITCH QUAD 1X2 14SOIC | |||
| Quantity Available | 10227 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74HC4066D,653 |
| Vendor | NXP Semiconductors (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 2 V ~ 10 V |
| Circuit | 4 x 1:2 |
| On-State Resistance | - |
| Mounting Type | Surface Mount |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Packaging | Cut Tape (CT) |
| Current - Supply | 40µA |
| Operating Temperature | -40°C ~ 125°C |
| Function | Switch |
| Drawing Number | 568; SOT108; ; |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74HC4066D,653 74HC4066D,653 568 1462 1 ND 56814621ND 568-1462-1 |
74HC4066D,653 Specification Sheet
IC SWITCH QUAD 1X2 14SOIC - 74HC4066D,653 (568-1462-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SWITCH QUAD 1X2 14SOIC - 74HC4066D,653
Order 'ic switch quad 1x2 14soic - 74HC4066D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1462-1-ND.
IC SWITCH QUAD 1X2 14SOIC - 74HC4066D,653
Order 'ic switch quad 1x2 14soic - 74HC4066D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1462-6-ND.
IC SWITCH QUAD 1X2 14SOIC - 74HC4066D,653
Order 'ic switch quad 1x2 14soic - 74HC4066D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1462-2-ND.
IC SWITCH QUAD 1X2 14SOIC - 74HCT4066D,112
Order 'ic switch quad 1x2 14soic - 74HCT4066D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1551-5-ND.
IC SWITCH QUAD 1X1 14SOIC - HEF4066BT,653
Order 'ic switch quad 1x1 14soic - HEF4066BT,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2266-1-ND.
IC SWITCH QUAD 1X2 14SOIC - 74HC4066D,652
Order 'ic switch quad 1x2 14soic - 74HC4066D,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3964-5-ND.
IC SWITCH QUAD 1X2 14SOIC - 74HCT4066D,118
Order 'ic switch quad 1x2 14soic - 74HCT4066D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT4066D,118-ND.
IC SWITCH QUAD 1X2 14SOIC - 74LV4066D,112
Order 'ic switch quad 1x2 14soic - 74LV4066D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4600-5-ND.
IC SWITCH QUAD 1X2 14SOIC - 74LV4066D,118
Order 'ic switch quad 1x2 14soic - 74LV4066D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LV4066D,118-ND.
IC SWITCH QUAD 1X1 14SOIC - HEF4066BT,653
Order 'ic switch quad 1x1 14soic - HEF4066BT,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2266-6-ND.
IC SWITCH QUAD 1X2 14SOIC - CD74HC4016M96
Order 'ic switch quad 1x2 14soic - CD74HC4016M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9205-1-ND.
IC SWITCH QUAD 1X2 14SOIC - CD74HC4016M96
Order 'ic switch quad 1x2 14soic - CD74HC4016M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9205-6-ND.
IC SWITCH QUAD 1X2 14SOIC - CD74HC4066M96
Order 'ic switch quad 1x2 14soic - CD74HC4066M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9224-1-ND.
IC SWITCH QUAD 1X2 14SOIC - CD74HC4066M96
Order 'ic switch quad 1x2 14soic - CD74HC4066M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9224-6-ND.
IC SWITCH QUAD 1X2 14SOIC - CD74HCT4066M96
Order 'ic switch quad 1x2 14soic - CD74HCT4066M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9281-1-ND.
Send this link via E-Mail
Help With This Screen
