Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC MUX/DEMUX 8CHAN ANALOG 16SOIC - 74HC4051D-T

Digi-Key Part Number 568-1454-2-ND
Price Break
2500
5000
10000
25000
50000
Unit Price
.24700
.24225
.23750
.23275
.22800
Extended Price
617.50
1211.25
2375.00
5818.75
11400.00
Manufacturer Part Number74HC4051D-T
DescriptionIC MUX/DEMUX 8CHAN ANALOG 16SOIC
Quantity Available 2500
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information74HC4051D-T
VendorNXP Semiconductors (founded by Philips)
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeSurface (SMD, SMT)
Package Name16-SOIC
Logic Family74HC
TypeAnalog or Digital Mux/Demux, FET Switch
Voltage Supply SourceDual Supply
Supply Voltage Typical2.50 V [Nom]
Supply Voltage Typical2.70 V [Nom]
Supply Voltage Typical3.00 V [Nom]
Supply Voltage Typical3.30 V [Nom]
Supply Voltage Typical5.00 V [Nom]
Supply Voltage Typical9.00 V [Nom]
Independent Circuits1 [Nom]
Circuit1 x 8:1
Output Current, High20.0 mA [Max]
Output Current, Low20.0 mA [Max]
PackagingTape & Reel
Quiescent Current (25ºC)16.0 µA [Max]
On Resistance180.00 Ohms [Max]
Single Supply Voltage2.00 V [Min]
Single Supply Voltage10.00 V [Max]
Dual Supply Voltage (±)2.000 V [Min]
Dual Supply Voltage (±)10.000 V [Max]
Output TypeSingle Ended
PolarityNon-Inverting
Max Propagation Delay (25ºC)60.0 ns @ 2.0 V
Max Propagation Delay (25ºC)12.0 ns @ 4.5 V
Max Propagation Delay (25ºC)10.0 ns @ 6.0 V
Test Condition50 pF
Operating Temperature-40 °C [Min]
Operating Temperature125 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 74HC4051D T
74HC4051DT
568 1454 2 ND
56814542ND
568-1454-2

74HC4051D-T Specification Sheet

Image of IC MUX/DEMUX 8CHAN ANALOG 16SOIC - 74HC4051D-T

IC MUX/DEMUX 8CHAN ANALOG 16SOIC - 74HC4051D-T (568-1454-2-ND)

Related parts:
IC MUX/DEMUX 8CHAN ANALOG 16SOIC - 74HC4051D-T
 Order 'ic mux/demux 8chan analog 16soic - 74HC4051D-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1454-1-ND.
IC MUX/DEMUX 8CHAN ANALOG 16SOIC - 74HC4051D-T
 Order 'ic mux/demux 8chan analog 16soic - 74HC4051D-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1454-2-ND.
IC MUX/DEMUX 8CHAN ANALOG 16SOIC - 74HCT4051D-T
 Order 'ic mux/demux 8chan analog 16soic - 74HCT4051D-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1548-1-ND.
IC MUX/DEMUX 8CHAN ANALOG 16SOIC - 74HCT4051D-T
 Order 'ic mux/demux 8chan analog 16soic - 74HCT4051D-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1548-2-ND.
IC MUX/DEMUX 8CHAN ANALOG 16SOIC - 74HC4051D
 Order 'ic mux/demux 8chan analog 16soic - 74HC4051D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3961-5-ND.
IC MUX/DEMUX 8CHAN ANALOG 16SOIC - 74HC4051D-T
 Order 'ic mux/demux 8chan analog 16soic - 74HC4051D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1454-6-ND.
IC MUX/DEMUX 8CHAN 3INPUT 16SOIC - HEF4051BTD-T
 Order 'ic mux/demux 8chan 3input 16soic - HEF4051BTD-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1690-1-ND.
IC MUX/DEMUX 8CHAN 3INPUT 16SOIC - HEF4051BTD-T
 Order 'ic mux/demux 8chan 3input 16soic - HEF4051BTD-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1690-2-ND.
IC MUX/DEMUX 8CHAN ANALOG 16SOIC - HEF4051BTSDB
 Order 'ic mux/demux 8chan analog 16soic - HEF4051BTSDB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF4051BTSDB-ND.
IC MUX/DEMUX 8CHAN ANALOG 16SOIC - HEF4051BTSDB-T
 Order 'ic mux/demux 8chan analog 16soic - HEF4051BTSDB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF4051BTSDB-T-ND.
IC MUX/DEMUX 8CHAN ANALOG 16SOIC - HEF4952BT
 Order 'ic mux/demux 8chan analog 16soic - HEF4952BT' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF4952BT-ND.
IC MUX/DEMUX 8CHAN ANALOG 16SOIC - HEF4952BT-T
 Order 'ic mux/demux 8chan analog 16soic - HEF4952BT-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF4952BT-T-ND.
IC MUX/DEMUX 8CHAN ANALOG 16SOIC - 74HCT4051D-T
 Order 'ic mux/demux 8chan analog 16soic - 74HCT4051D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1548-6-ND.
IC MUX/DEMUX DUAL 4CHAN 16SOIC - 74HC4052D-T
 Order 'ic mux/demux dual 4chan 16soic - 74HC4052D-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1456-1-ND.
IC MUX/DEMUX DUAL 4CHAN 16SOIC - 74HC4052D-T
 Order 'ic mux/demux dual 4chan 16soic - 74HC4052D-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1456-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC MUX/DEMUX 8CHAN ANALOG 16SOIC - 74HC4051D-T Next: IC MUX/DEMUX 8CHAN ANALOG 16SOIC - 74HC4051D-T