IC DECODER/DEMUX 3-8LINE 16DIP - 74HC237N
| Digi-Key Part Number | 568-1416-5-ND |
1 25 100 250 500 1000 5000 |
.69000 .52000 .38990 .28768 .24262 .23049 .22096 |
Extended Price
0.69 13.00 38.99 71.92 121.31 230.49 1104.80 |
| Manufacturer Part Number | 74HC237N | |||
| Description | IC DECODER/DEMUX 3-8LINE 16DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74HC237N |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 3:8 |
| Independent Circuits | 1 |
| Mounting Type | Through Hole |
| Output Current High, Low | 5.2mA, 5.2mA |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Series | 74HC |
| Supply Voltage | 2 V ~ 6 V |
| Type | Decoder/Demultiplexer |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74HC237N 74HC237N 568 1416 5 ND 56814165ND 568-1416-5 |
74HC237N Specification Sheet
IC DECODER/DEMUX 3-8LINE 16DIP - 74HC237N (568-1416-5-ND)
Related parts:IC DECODER/DEMUX 3-8LINE 16DIP - 74HC237N
Order 'ic decoder/demux 3-8line 16dip - 74HC237N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1416-5-ND.
IC DECODER/DEMUX 3-8LINE 16DIP - 74HC238N
Order 'ic decoder/demux 3-8line 16dip - 74HC238N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1418-5-ND.
IC DECODER/DEMUX 3-8LINE 16SOIC - 74HC238D-T
Order 'ic decoder/demux 3-8line 16soic - 74HC238D-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1417-1-ND.
IC DECODER/DEMUX 3-8LINE 16SOIC - 74HC238D-T
Order 'ic decoder/demux 3-8line 16soic - 74HC238D-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1417-2-ND.
IC DECODER/DEMUX 3-8LINE 16SOIC - 74HC238D
Order 'ic decoder/demux 3-8line 16soic - 74HC238D' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 74HC238D-ND.
IC DECODER/DEMUX 3-8LINE SO16 - N74F138D
Order 'ic decoder/demux 3-8line so16 - N74F138D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F138D-ND.
IC DECODER/DEMUX 3-8LINE SO16 - N74F138D-T
Order 'ic decoder/demux 3-8line so16 - N74F138D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F138D-T-ND.
IC DECODER/DEMUX 3-8LINE DIP16 - N74F138N
Order 'ic decoder/demux 3-8line dip16 - N74F138N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F138N-ND.
IC DECODER/DEMUX 3-8LINE 16SOIC - 74HC238D-T
Order 'ic decoder/demux 3-8line 16soic - 74HC238D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1417-6-ND.
IC DECODER/DEMUX 3-8LINE 16-SOIC - DM74LS138M
Order 'ic decoder/demux 3-8line 16-soic - DM74LS138M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS138M-ND.
IC DECODER/DEMUX 3-8LINE 16-DIP - DM74S138N
Order 'ic decoder/demux 3-8line 16-dip - DM74S138N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74S138N-ND.
IC DECODER/DEMUX 3-8 LINE 16DIP - 74HC137N
Order 'ic decoder/demux 3-8 line 16dip - 74HC137N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1396-5-ND.
IC DECODER/DEMUX 3-8 LINE 16SOIC - 74HC138D-T
Order 'ic decoder/demux 3-8 line 16soic - 74HC138D-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1397-1-ND.
IC DECODER/DEMUX 3-8 LINE 16SOIC - 74HC138D-T
Order 'ic decoder/demux 3-8 line 16soic - 74HC138D-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1397-2-ND.
IC DECODER/DEMUX 3-8 LINE 16DIP - 74HC138N
Order 'ic decoder/demux 3-8 line 16dip - 74HC138N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1398-5-ND.
Send this link via E-Mail
Help With This Screen