HOLDER BATT 3-AA CELLS WIRE LDS - BC3AAW - Batteries
| Digi-Key Part Number | BC3AAW-ND |
1 10 100 500 1000 |
1.22000 1.13200 1.02000 .88000 .83000 |
Extended Price
1.22 11.32 102.00 440.00 830.00 |
| Manufacturer Part Number | BC3AAW | |||
| Description | HOLDER BATT 3-AA CELLS WIRE LDS | |||
| Quantity Available | 1246 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BC3AAW |
| Vendor | MPD (Memory Protection Devices) |
| Category | Batteries |
| Number of Cells | 3 |
| Battery Cell Size | AA |
| Termination Style | Wire Lead - 6" (152.4mm) |
| Size / Dimension | 2.26" L x 1.93" W x 0.65" H (57.4mm x 49mm x 16.5mm) |
| Battery Series | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BC3AAW BC3AAW |
BC3AAW Specification Sheet
HOLDER BATT 3-AA CELLS WIRE LDS - BC3AAW (BC3AAW-ND) - Batteries
Related parts Batteries :HOLDER BATT 3-AA CELLS WIRE LDS - BC3AAW
Order 'holder batt 3-aa cells wire lds - BC3AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC3AAW-ND.
HOLDER BATT 3-AA CELLS WIRE LDS - BH3AA-W
Order 'holder batt 3-aa cells wire lds - BH3AA-W' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH3AA-W-ND.
HOLDER BATT 3-AA CELLS WIRE LDS - BC3AAGW
Order 'holder batt 3-aa cells wire lds - BC3AAGW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC3AAGW-ND.
HOLDER BATT 2-AA CELLS WIRE LDS - BC22AAW
Order 'holder batt 2-aa cells wire lds - BC22AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC22AAW-ND.
HOLDER BATT 4-AA CELLS WIRE LDS - BC4AAW
Order 'holder batt 4-aa cells wire lds - BC4AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC4AAW-ND.
HOLDER BATT 10-AA CELLS WIRE LDS - BH10AAW
Order 'holder batt 10-aa cells wire lds - BH10AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH10AAW-ND.
HOLDER BATT 4-AA CELLS WIRE LDS - BH14AAW
Order 'holder batt 4-aa cells wire lds - BH14AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH14AAW-ND.
HOLDER BATT 4-AA CELLS WIRE LDS - BH24AAW
Order 'holder batt 4-aa cells wire lds - BH24AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH24AAW-ND.
HOLDER BATT 6-AA CELLS WIRE LDS - BH26AAW
Order 'holder batt 6-aa cells wire lds - BH26AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH26AAW-ND.
HOLDER BATT 2-AA CELLS WIRE LDS - BH2AA-W
Order 'holder batt 2-aa cells wire lds - BH2AA-W' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2AA-W-ND.
HOLDER BATT 10-AA CELLS WIRE LDS - BH310AAW
Order 'holder batt 10-aa cells wire lds - BH310AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH310AAW-ND.
HOLDER BATT 3-AA CELLS W/PC CONN - BH3AA-211
Order 'holder batt 3-aa cells w/pc conn - BH3AA-211' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH3AA-211-ND.
HOLDER BATT 3-AAA CELLS WIRE LDS - BH3AAA-W
Order 'holder batt 3-aaa cells wire lds - BH3AAA-W' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH3AAA-W-ND.
HOLDER BATT 8-AA CELLS WIRE LDS - BH48AAW
Order 'holder batt 8-aa cells wire lds - BH48AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH48AAW-ND.
HOLDER BATT 4-AA CELLS WIRE LDS - BH4AA-W
Order 'holder batt 4-aa cells wire lds - BH4AA-W' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH4AA-W-ND.
Send this link via E-Mail
Help With This Screen
