Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC BILATERAL SWITCH QUAD 14-DIP - HCF4016BEY

Digi-Key Part Number 497-1349-5-ND
Price Break
1
10
100
250
500
1000
2500
Unit Price
.73000
.53300
.42900
.37700
.35100
.27300
.24050
Extended Price
0.73
5.33
42.90
94.25
175.50
273.00
601.25
Manufacturer Part NumberHCF4016BEY
DescriptionIC BILATERAL SWITCH QUAD 14-DIP
Quantity Available 3848
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHCF4016BEY
VendorSTMicroelectronics
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeThrough Hole
Package Name14-DIP
Logic Family4000
TypeAnalog or Digital On/Off, FET Switch
Voltage Supply SourceSingle Supply
Supply Voltage Typical3.00 V [Nom]
Supply Voltage Typical3.30 V [Nom]
Supply Voltage Typical5.00 V [Nom]
Supply Voltage Typical12.00 V [Nom]
Supply Voltage Typical15.00 V [Nom]
Independent Circuits4 [Nom]
Circuit1 x 1:1
Output Current, High10.0 mA [Max]
Output Current, Low10.0 mA [Max]
PackagingTube
Quiescent Current (25ºC)5.0 µA [Max]
On Resistance2000.00 Ohms [Max]
Single Supply Voltage3.00 V [Min]
Single Supply Voltage20.00 V [Max]
Output TypeSingle Ended
PolarityNon-Inverting
Max Propagation Delay (25ºC)100.0 ns @ 5.0 V
Max Propagation Delay (25ºC)50.0 ns @ 10.0 V
Max Propagation Delay (25ºC)40.0 ns @ 15.0 V
Test Condition50 pF
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HCF4016BEY
HCF4016BEY
497 1349 5 ND
49713495ND
497-1349-5

HCF4016BEY Specification Sheet

Image of IC BILATERAL SWITCH QUAD 14-DIP - HCF4016BEY

IC BILATERAL SWITCH QUAD 14-DIP - HCF4016BEY (497-1349-5-ND)

Related parts:
IC BILATERAL SWITCH QUAD 14-DIP - HCF4016BEY
 Order 'ic bilateral switch quad 14-dip - HCF4016BEY' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1349-5-ND.
IC BILATERAL SWITCH QUAD 14-DIP - HCF4066BEY
 Order 'ic bilateral switch quad 14-dip - HCF4066BEY' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1366-5-ND.
IC BILATERAL SWITCH QUAD 14-DIP - M74HC4016B1R
 Order 'ic bilateral switch quad 14-dip - M74HC4016B1R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M74HC4016B1R-ND.
IC BILATERAL SWITCH QUAD 14-SOIC - HCF4016M013TR
 Order 'ic bilateral switch quad 14-soic - HCF4016M013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1118-2-ND.
IC BILATERAL SWITCH QUAD 14-SOIC - HCF4066M013TR
 Order 'ic bilateral switch quad 14-soic - HCF4066M013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1134-2-ND.
IC BILATERAL SWITCH QUAD 14-SOP - 74LVQ4066MTR
 Order 'ic bilateral switch quad 14-sop - 74LVQ4066MTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 74LVQ4066MTR-ND.
IC BILATERAL SWITCH QUAD 14-SOIC - HCF4016M013TR
 Order 'ic bilateral switch quad 14-soic - HCF4016M013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1118-1-ND.
IC BILATERAL SWITCH QUAD 14-SOIC - HCF4066M013TR
 Order 'ic bilateral switch quad 14-soic - HCF4066M013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1134-1-ND.
IC BILATERAL SWITCH QUAD 14-SOIC - M74HC4016RM13TR
 Order 'ic bilateral switch quad 14-soic - M74HC4016RM13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7373-2-ND.
IC BILATERAL SWITCH QUAD 14-SOIC - HCF4016M013TR
 Order 'ic bilateral switch quad 14-soic - HCF4016M013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1118-6-ND.
IC BILATERAL SWITCH QUAD 14-SOIC - HCF4066M013TR
 Order 'ic bilateral switch quad 14-soic - HCF4066M013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1134-6-ND.
IC BILATERAL SWITCH QUAD 14-SOIC - M74HC4016RM13TR
 Order 'ic bilateral switch quad 14-soic - M74HC4016RM13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7373-1-ND.
IC BILATERAL SWITCH QUAD 14-SOIC - M74HC4016RM13TR
 Order 'ic bilateral switch quad 14-soic - M74HC4016RM13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7373-6-ND.
IC BILATERAL SWITCH QUAD 14TSSOP - 74LVQ4066TTR
 Order 'ic bilateral switch quad 14tssop - 74LVQ4066TTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 74LVQ4066TTR-ND.
IC SWITCH BILATERAL QUAD 14-DIP - CD4016BCN
 Order 'ic switch bilateral quad 14-dip - CD4016BCN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4016BCN-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC BILATERAL SWITCH DUAL SOT23-8 - 74V2T66STR Next: IC BILATERAL SWITCH QUAD 14-DIP - HCF4066BEY