CAP 1000UF 16V ELECT FC SMD - EEV-FC1C102N
1000µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEV-FC1C102N
| Digi-Key Part Number | PCE3317TR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | EEV-FC1C102N | |||
| Description | CAP 1000UF 16V ELECT FC SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1000µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEV-FC1C102N
| Technical/Catalog Information | EEV-FC1C102N |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.630" Dia x 0.650" H (16.00mm x 16.50mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.670" L x 0.670" W (17.00mm x 17.00mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV FC1C102N EEVFC1C102N PCE3317TR ND PCE3317TRND PCE3317TR |
EEV-FC1C102N Specification Sheet
CAP 1000UF 16V ELECT FC SMD - EEV-FC1C102N (PCE3317TR-ND)
Related parts 1000µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEV-FC1C102NCAP 1000UF 16V ELECT FC SMD - EEV-FC1C102N
Order 'cap 1000uf 16v elect fc smd - EEV-FC1C102N' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3317CT-ND.
CAP 1000UF 16V ELECT FC SMD - EEV-FC1C102N
Order 'cap 1000uf 16v elect fc smd - EEV-FC1C102N' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3317TR-ND.
CAP 10UF 16V ELECT FC SMD - EEV-FC1C100R
Order 'cap 10uf 16v elect fc smd - EEV-FC1C100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3101CT-ND.
CAP 10UF 16V ELECT FC SMD - EEV-FC1C100R
Order 'cap 10uf 16v elect fc smd - EEV-FC1C100R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3101TR-ND.
CAP 22UF 16V ELECT FC SMD - EEV-FC1C220R
Order 'cap 22uf 16v elect fc smd - EEV-FC1C220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3102CT-ND.
CAP 22UF 16V ELECT FC SMD - EEV-FC1C220R
Order 'cap 22uf 16v elect fc smd - EEV-FC1C220R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3102TR-ND.
CAP 47UF 16V ELECT FC SMD - EEV-FC1C470P
Order 'cap 47uf 16v elect fc smd - EEV-FC1C470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3103CT-ND.
CAP 47UF 16V ELECT FC SMD - EEV-FC1C470P
Order 'cap 47uf 16v elect fc smd - EEV-FC1C470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3103TR-ND.
CAP 68UF 16V ELECT FC SMD - EEV-FC1C680P
Order 'cap 68uf 16v elect fc smd - EEV-FC1C680P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3104CT-ND.
CAP 68UF 16V ELECT FC SMD - EEV-FC1C680P
Order 'cap 68uf 16v elect fc smd - EEV-FC1C680P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3104TR-ND.
CAP 100UF 16V ELECT FC SMD - EEV-FC1C101P
Order 'cap 100uf 16v elect fc smd - EEV-FC1C101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3105CT-ND.
CAP 100UF 16V ELECT FC SMD - EEV-FC1C101P
Order 'cap 100uf 16v elect fc smd - EEV-FC1C101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3105TR-ND.
CAP 220UF 16V ELECT FC SMD - EEV-FC1C221P
Order 'cap 220uf 16v elect fc smd - EEV-FC1C221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3106CT-ND.
CAP 220UF 16V ELECT FC SMD - EEV-FC1C221P
Order 'cap 220uf 16v elect fc smd - EEV-FC1C221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3106TR-ND.
CAP 330UF 16V ELECT FC SMD - EEV-FC1C331P
Order 'cap 330uf 16v elect fc smd - EEV-FC1C331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3107CT-ND.
Options for 1000µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEV-FC1C102N
Send this link via E-Mail
Help With This Screen
