CAP 6800UF 10V ELECT FC SMD - EEV-FC1A682N - Capacitors
6800µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-FC1A682N
| Digi-Key Part Number | PCE3316CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | EEV-FC1A682N | |||
| Description | CAP 6800UF 10V ELECT FC SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 6800µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-FC1A682N
| Technical/Catalog Information | EEV-FC1A682N |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 6800µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.709" Dia x 0.847" H (18.00mm x 21.50mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV FC1A682N EEVFC1A682N PCE3316CT ND PCE3316CTND PCE3316CT |
EEV-FC1A682N Specification Sheet
CAP 6800UF 10V ELECT FC SMD - EEV-FC1A682N (PCE3316CT-ND) - Capacitors
Related parts 6800µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-FC1A682NCAP 6800UF 10V ELECT FC SMD - EEV-FC1A682N
Order 'cap 6800uf 10v elect fc smd - EEV-FC1A682N' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3316CT-ND.
CAP 6800UF 10V ELECT FC SMD - EEV-FC1A682N
Order 'cap 6800uf 10v elect fc smd - EEV-FC1A682N' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3316TR-ND.
CAP 33UF 10V ELECT FC SMD - EEV-FC1A330R
Order 'cap 33uf 10v elect fc smd - EEV-FC1A330R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3096CT-ND.
CAP 33UF 10V ELECT FC SMD - EEV-FC1A330R
Order 'cap 33uf 10v elect fc smd - EEV-FC1A330R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3096TR-ND.
CAP 100UF 10V ELECT FC SMD - EEV-FC1A101P
Order 'cap 100uf 10v elect fc smd - EEV-FC1A101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3097CT-ND.
CAP 100UF 10V ELECT FC SMD - EEV-FC1A101P
Order 'cap 100uf 10v elect fc smd - EEV-FC1A101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3097TR-ND.
CAP 150UF 10V ELECT FC SMD - EEV-FC1A151P
Order 'cap 150uf 10v elect fc smd - EEV-FC1A151P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3098CT-ND.
CAP 150UF 10V ELECT FC SMD - EEV-FC1A151P
Order 'cap 150uf 10v elect fc smd - EEV-FC1A151P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3098TR-ND.
CAP 220UF 10V ELECT FC SMD - EEV-FC1A221P
Order 'cap 220uf 10v elect fc smd - EEV-FC1A221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3099CT-ND.
CAP 220UF 10V ELECT FC SMD - EEV-FC1A221P
Order 'cap 220uf 10v elect fc smd - EEV-FC1A221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3099TR-ND.
CAP 470UF 10V ELECT FC SMD - EEV-FC1A471P
Order 'cap 470uf 10v elect fc smd - EEV-FC1A471P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3100CT-ND.
CAP 470UF 10V ELECT FC SMD - EEV-FC1A471P
Order 'cap 470uf 10v elect fc smd - EEV-FC1A471P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3100TR-ND.
CAP 1000UF 10V ELECT FC SMD - EEV-FC1A102P
Order 'cap 1000uf 10v elect fc smd - EEV-FC1A102P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3245CT-ND.
CAP 1000UF 10V ELECT FC SMD - EEV-FC1A102P
Order 'cap 1000uf 10v elect fc smd - EEV-FC1A102P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3245TR-ND.
CAP 1000UF 10V ELECT FC SMD - EEV-FC1A102LQ
Order 'cap 1000uf 10v elect fc smd - EEV-FC1A102LQ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3312CT-ND.
Options for 6800µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-FC1A682N
Send this link via E-Mail
Help With This Screen
