IC ANALOG MUX/DEMUX HS 16-SOIC - CD74HC4053M - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-9220-5-ND |
1 25 100 250 500 1000 5000 |
.44000 .35200 .26400 .18480 .14608 .12320 .11440 |
Extended Price
0.44 8.80 26.40 46.20 73.04 123.20 572.00 |
| Manufacturer Part Number | CD74HC4053M | |||
| Description | IC ANALOG MUX/DEMUX HS 16-SOIC | |||
| Quantity Available | 1799 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD74HC4053M |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Circuit | 3 x 2:1 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Output Current High, Low | 25mA, 25mA |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Series | 74HC |
| Supply Voltage | 2 V ~ 6 V |
| Type | Analog or Digital Mux/Demux |
| Voltage Supply Source | Dual Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD74HC4053M CD74HC4053M 296 9220 5 ND 29692205ND 296-9220-5 |
CD74HC4053M Specification Sheet
IC ANALOG MUX/DEMUX HS 16-SOIC - CD74HC4053M (296-9220-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ANALOG MUX/DEMUX HS 16-SOIC - CD74HC4053M
Order 'ic analog mux/demux hs 16-soic - CD74HC4053M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9220-5-ND.
IC ANALOG MUX/DEMUX HS 16-SOIC - CD74HC4051M96
Order 'ic analog mux/demux hs 16-soic - CD74HC4051M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14530-1-ND.
IC ANALOG MUX/DEMUX HS 16-SOIC - CD74HC4051M96
Order 'ic analog mux/demux hs 16-soic - CD74HC4051M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14530-2-ND.
IC ANALOG MUX/DEMUX HS 16-SOIC - CD74HC4051M96
Order 'ic analog mux/demux hs 16-soic - CD74HC4051M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14530-6-ND.
IC ANALOG MUX/DEMUX HS 16-SOIC - CD74HC4052M96
Order 'ic analog mux/demux hs 16-soic - CD74HC4052M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14531-1-ND.
IC ANALOG MUX/DEMUX HS 16-SOIC - CD74HC4052M96
Order 'ic analog mux/demux hs 16-soic - CD74HC4052M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14531-2-ND.
IC ANALOG MUX/DEMUX HS 16-SOIC - CD74HC4052M96
Order 'ic analog mux/demux hs 16-soic - CD74HC4052M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14531-6-ND.
IC ANALOG MUX/DEMUX HS 16-SOIC - CD74HC4053M96
Order 'ic analog mux/demux hs 16-soic - CD74HC4053M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14532-1-ND.
IC ANALOG MUX/DEMUX HS 16-SOIC - CD74HC4053M96
Order 'ic analog mux/demux hs 16-soic - CD74HC4053M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14532-2-ND.
IC ANALOG MUX/DEMUX HS 16-SOIC - CD74HC4053M96
Order 'ic analog mux/demux hs 16-soic - CD74HC4053M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14532-6-ND.
IC ANALOG MUX/DEMUX HS 16-SOIC - CD74HCT4051M96
Order 'ic analog mux/demux hs 16-soic - CD74HCT4051M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14560-1-ND.
IC ANALOG MUX/DEMUX HS 16-SOIC - CD74HCT4051M96
Order 'ic analog mux/demux hs 16-soic - CD74HCT4051M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14560-2-ND.
IC ANALOG MUX/DEMUX HS 16-SOIC - CD74HCT4051M96
Order 'ic analog mux/demux hs 16-soic - CD74HCT4051M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14560-6-ND.
IC ANALOG MUX/DEMUX HS 16-SOIC - CD74HCT4051QM96Q1
Order 'ic analog mux/demux hs 16-soic - CD74HCT4051QM96Q1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17264-1-ND.
IC ANALOG MUX/DEMUX HS 16-SOIC - CD74HCT4051QM96Q1
Order 'ic analog mux/demux hs 16-soic - CD74HCT4051QM96Q1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17264-2-ND.
Send this link via E-Mail
Help With This Screen