CAP 4700UF 10V ELECT FC SMD - EEV-FC1A472N
| Digi-Key Part Number | PCE3315CT-ND |
5 10 25 |
3.59400 2.96000 2.74840 |
Extended Price
17.97 29.60 68.71 |
| Manufacturer Part Number | EEV-FC1A472N | |||
| Description | CAP 4700UF 10V ELECT FC SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | EEV-FC1A472N |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 4700µF |
| ESR (Equivalent Series Resistance) | 2.000 Ohm |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | - |
| Packaging | Cut Tape (CT) |
| Series | FC |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV FC1A472N EEVFC1A472N PCE3315CT ND PCE3315CTND PCE3315CT |
EEV-FC1A472N Specification Sheet
CAP 4700UF 10V ELECT FC SMD - EEV-FC1A472N (PCE3315CT-ND)
Related parts :CAP 4700UF 10V ELECT FC SMD - EEV-FC1A472N
Order 'cap 4700uf 10v elect fc smd - EEV-FC1A472N' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3315CT-ND.
CAP 4700UF 10V ELECT FC SMD - EEV-FC1A472N
Order 'cap 4700uf 10v elect fc smd - EEV-FC1A472N' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3315TR-ND.
CAP 33UF 10V ELECT FC SMD - EEV-FC1A330R
Order 'cap 33uf 10v elect fc smd - EEV-FC1A330R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3096CT-ND.
CAP 33UF 10V ELECT FC SMD - EEV-FC1A330R
Order 'cap 33uf 10v elect fc smd - EEV-FC1A330R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3096TR-ND.
CAP 100UF 10V ELECT FC SMD - EEV-FC1A101P
Order 'cap 100uf 10v elect fc smd - EEV-FC1A101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3097CT-ND.
CAP 100UF 10V ELECT FC SMD - EEV-FC1A101P
Order 'cap 100uf 10v elect fc smd - EEV-FC1A101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3097TR-ND.
CAP 150UF 10V ELECT FC SMD - EEV-FC1A151P
Order 'cap 150uf 10v elect fc smd - EEV-FC1A151P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3098CT-ND.
CAP 150UF 10V ELECT FC SMD - EEV-FC1A151P
Order 'cap 150uf 10v elect fc smd - EEV-FC1A151P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3098TR-ND.
CAP 220UF 10V ELECT FC SMD - EEV-FC1A221P
Order 'cap 220uf 10v elect fc smd - EEV-FC1A221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3099CT-ND.
CAP 220UF 10V ELECT FC SMD - EEV-FC1A221P
Order 'cap 220uf 10v elect fc smd - EEV-FC1A221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3099TR-ND.
CAP 470UF 10V ELECT FC SMD - EEV-FC1A471P
Order 'cap 470uf 10v elect fc smd - EEV-FC1A471P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3100CT-ND.
CAP 470UF 10V ELECT FC SMD - EEV-FC1A471P
Order 'cap 470uf 10v elect fc smd - EEV-FC1A471P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3100TR-ND.
CAP 1000UF 10V ELECT FC SMD - EEV-FC1A102P
Order 'cap 1000uf 10v elect fc smd - EEV-FC1A102P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3245CT-ND.
CAP 1000UF 10V ELECT FC SMD - EEV-FC1A102P
Order 'cap 1000uf 10v elect fc smd - EEV-FC1A102P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3245TR-ND.
CAP 1000UF 10V ELECT FC SMD - EEV-FC1A102LQ
Order 'cap 1000uf 10v elect fc smd - EEV-FC1A102LQ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3312CT-ND.
Send this link via E-Mail
Help With This Screen