Keywords:





CAP 3300UF 10V ELECT FC SMD - EEV-FC1A332N - Capacitors

3300µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-FC1A332N

Digi-Key Part Number PCE3314TR-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberEEV-FC1A332N
DescriptionCAP 3300UF 10V ELECT FC SMD
Quantity Available Non-Stock
All prices are in USD

Purchase 3300µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-FC1A332N
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 3300µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-FC1A332N
Technical/Catalog InformationEEV-FC1A332N
VendorPanasonic - ECG
CategoryCapacitors
Capacitance3300µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.1000 Hrs @ 105°C
Maximum Temperature-40°C ~ 105°C
Size / Dimension0.709" Dia x 0.650" H (18.00mm x 16.50mm)
Lead Spacing-
Surface Mount Land Size0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting TypeSurface Mount
Package / CaseRadial - Surface Mount
PackagingTape & Reel (TR)
Tolerance±20%
Voltage Rating10V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EEV FC1A332N
EEVFC1A332N
PCE3314TR ND
PCE3314TRND
PCE3314TR

EEV-FC1A332N Specification Sheet

Image of CAP 3300UF 10V ELECT FC SMD - EEV-FC1A332N

CAP 3300UF 10V ELECT FC SMD - EEV-FC1A332N (PCE3314TR-ND) - Capacitors

Related parts 3300µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-FC1A332N
CAP 3300UF 10V ELECT FC SMD - EEV-FC1A332N
 Order 'cap 3300uf 10v elect fc smd - EEV-FC1A332N' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3314CT-ND.
CAP 3300UF 10V ELECT FC SMD - EEV-FC1A332N
 Order 'cap 3300uf 10v elect fc smd - EEV-FC1A332N' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3314TR-ND.
CAP 33UF 10V ELECT FC SMD - EEV-FC1A330R
 Order 'cap 33uf 10v elect fc smd - EEV-FC1A330R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3096CT-ND.
CAP 33UF 10V ELECT FC SMD - EEV-FC1A330R
 Order 'cap 33uf 10v elect fc smd - EEV-FC1A330R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3096TR-ND.
CAP 100UF 10V ELECT FC SMD - EEV-FC1A101P
 Order 'cap 100uf 10v elect fc smd - EEV-FC1A101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3097CT-ND.
CAP 100UF 10V ELECT FC SMD - EEV-FC1A101P
 Order 'cap 100uf 10v elect fc smd - EEV-FC1A101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3097TR-ND.
CAP 150UF 10V ELECT FC SMD - EEV-FC1A151P
 Order 'cap 150uf 10v elect fc smd - EEV-FC1A151P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3098CT-ND.
CAP 150UF 10V ELECT FC SMD - EEV-FC1A151P
 Order 'cap 150uf 10v elect fc smd - EEV-FC1A151P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3098TR-ND.
CAP 220UF 10V ELECT FC SMD - EEV-FC1A221P
 Order 'cap 220uf 10v elect fc smd - EEV-FC1A221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3099CT-ND.
CAP 220UF 10V ELECT FC SMD - EEV-FC1A221P
 Order 'cap 220uf 10v elect fc smd - EEV-FC1A221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3099TR-ND.
CAP 470UF 10V ELECT FC SMD - EEV-FC1A471P
 Order 'cap 470uf 10v elect fc smd - EEV-FC1A471P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3100CT-ND.
CAP 470UF 10V ELECT FC SMD - EEV-FC1A471P
 Order 'cap 470uf 10v elect fc smd - EEV-FC1A471P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3100TR-ND.
CAP 1000UF 10V ELECT FC SMD - EEV-FC1A102P
 Order 'cap 1000uf 10v elect fc smd - EEV-FC1A102P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3245CT-ND.
CAP 1000UF 10V ELECT FC SMD - EEV-FC1A102P
 Order 'cap 1000uf 10v elect fc smd - EEV-FC1A102P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3245TR-ND.
CAP 1000UF 10V ELECT FC SMD - EEV-FC1A102LQ
 Order 'cap 1000uf 10v elect fc smd - EEV-FC1A102LQ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3312CT-ND.

Options for 3300µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-FC1A332N
Send this link via E-Mail
Help With This Screen

CAP 3300UF 10V ELECT FC SMD - EEV-FC1A332N
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 3300UF 10V ELECT FC SMD - EEV-FC1A332N Next: CAP 3300UF 10V ELECT FM RADIAL - EEU-FM1A332
CAP 3300UF 10V ELECT FC SMD - EEV-FC1A332N