Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CELL HOLDER 3AAA WIRE LEAD 6" - BC3AAAW

Digi-Key Part Number BC3AAAW-ND
Price Break
100
Unit Price
.57170
Extended Price
57.17
Manufacturer Part NumberBC3AAAW
DescriptionCELL HOLDER 3AAA WIRE LEAD 6"
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBC3AAAW
VendorMemory Protection Devices
CategoryBatteries, Chargers, Holders
TypeHolder
Mounting TypeFree Floating
Cell TypeAAA
Number of Cells3
Termination StyleWire Leads
Battery Contact TypeSpring/Button
PackagingBulk
Height13.500 mm [Typ]
Length51.500 mm [Typ]
Width37.000 mm [Typ]
MaterialPolypropylene
ColorBlack
Flammability RatingUL 1007
Other Names BC3AAAW
BC3AAAW

BC3AAAW Specification Sheet

Image of CELL HOLDER 3AAA WIRE LEAD 6" - BC3AAAW

CELL HOLDER 3AAA WIRE LEAD 6" - BC3AAAW (BC3AAAW-ND)

Related parts:
CELL HOLDER 3AAA WIRE LEAD 6" - BC3AAAW
 Order 'cell holder 3aaa wire lead 6" - BC3AAAW' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BC3AAAW-ND.
HOLDER BATT 6-C CELLS WIRE LEADS - BH26CW
 Order 'holder batt 6-c cells wire leads - BH26CW' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH26CW-ND.
HOLDER BATT 6-D CELLS WIRE LEADS - BH26DW
 Order 'holder batt 6-d cells wire leads - BH26DW' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH26DW-ND.
HOLDER BATT 6-D CELLS WIRE LEADS - BH36DW
 Order 'holder batt 6-d cells wire leads - BH36DW' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH36DW-ND.
BATT HOLDER 4-D W/6" WIRE LEADS - BC24DW
 Order 'batt holder 4-d w/6" wire leads - BC24DW' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BC24DW-ND.
6AA BATT HOLDER W/6" WIRE LEADS - BH16AAW
 Order '6aa batt holder w/6" wire leads - BH16AAW' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH16AAW-ND.
HOLDER BATT 4-C CELLS WIRE LEADS - BH24CW
 Order 'holder batt 4-c cells wire leads - BH24CW' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH24CW-ND.
HOLDER BATT 4-C CELLS WIRE LEADS - BH4CW
 Order 'holder batt 4-c cells wire leads - BH4CW' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH4CW-ND.
HOLDER BATTERY 9V WIRE LEADS - BH9V-W
 Order 'holder battery 9v wire leads - BH9V-W' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH9V-W-ND.
BATTERY HOLDER 6AA ENCL W/6"WIRE - SBH361A
 Order 'battery holder 6aa encl w/6"wire - SBH361A' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number SBH361A-ND.
HOLDER BATT W/COVR 3AAA WIRE LDS - SBH-431-1A
 Order 'holder batt w/covr 3aaa wire lds - SBH-431-1A' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number SBH-431-1A-ND.
AA CELL HOLDER WITH SOLDER LUGS - BH34AAL
 Order ' aa cell holder with solder lugs - BH34AAL' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH34AAL-ND.
3 AA CELL HOLDER 9V SNAP TYPE - BH3AA-SF
 Order '3 aa cell holder 9v snap type - BH3AA-SF' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH3AA-SF-ND.
16MM X 5.8MM LITHIUM CELL HOLDER - BH600-5.8
 Order '16mm x 5.8mm lithium cell holder - BH600-5.8' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH600-5.8-ND.
COIN CELL HOLDER 20MM - BH800
 Order 'coin cell holder 20mm - BH800' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH800-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CEE2X92PF 3.3 VOLT - CEE2X92PF180PY4LF Next: CENTER BARRIER BLACK POLY LB SER - AT498