Keywords:





Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 15mA, 64mA Single Supply SN74CBTLV3251PWR

IC LV FET MUX/DEMUX 16-TSSOP - SN74CBTLV3251PWR - Integrated Circuits (ICs)

Digi-Key Part Number 296-9129-6-ND
Price Break
1
25
100
250
500
1000
Unit Price
.97000
.74800
.66000
.57200
.48400
.38500
Extended Price
0.97
18.70
66.00
143.00
242.00
385.00
Manufacturer Part NumberSN74CBTLV3251PWR
DescriptionIC LV FET MUX/DEMUX 16-TSSOP
Quantity Available Available
All prices are in USD

Purchase Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 15mA, 64mA Single Supply SN74CBTLV3251PWR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 15mA, 64mA Single Supply SN74CBTLV3251PWR
Technical/Catalog InformationSN74CBTLV3251PWR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
Circuit1 x 1:8
Independent Circuits1
Mounting TypeSurface Mount
Current - Output High, Low15mA, 64mA
Package / Case16-TSSOP
PackagingDigi-Reel®
TypeFET Multiplexer/Demux
Voltage Supply SourceSingle Supply
Operating Temperature-40°C ~ 85°C
Voltage - Supply2.3 V ~ 3.6 V
Drawing Number296; 4040064; PW; 8, 14, 16, 20, 24, 28
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74CBTLV3251PWR
SN74CBTLV3251PWR
296 9129 6 ND
29691296ND
296-9129-6

SN74CBTLV3251PWR Specification Sheet

Image of IC LV FET MUX/DEMUX 16-TSSOP - SN74CBTLV3251PWR

IC LV FET MUX/DEMUX 16-TSSOP - SN74CBTLV3251PWR (296-9129-6-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 15mA, 64mA Single Supply SN74CBTLV3251PWR
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 64mA Single Supply SN74CBTLV3251PWR
 Order 'ic lv fet mux/demux 16-tssop - SN74CBTLV3251PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9129-1-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 64mA Single Supply SN74CBTLV3251PWR
 Order 'ic lv fet mux/demux 16-tssop - SN74CBTLV3251PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9129-2-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 15mA, 64mA Single Supply SN74CBTLV3251PWR
 Order 'ic lv fet mux/demux 16-tssop - SN74CBTLV3251PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9129-6-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 64mA Single Supply SN74CBTLV3257PWR
 Order 'ic lv fet mux/demux 16-tssop - SN74CBTLV3257PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9138-1-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 64mA Single Supply SN74CBTLV3257PWR
 Order 'ic lv fet mux/demux 16-tssop - SN74CBTLV3257PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9138-2-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 15mA, 64mA Single Supply SN74CBTLV3257PWR
 Order 'ic lv fet mux/demux 16-tssop - SN74CBTLV3257PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9138-6-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 64mA Single Supply 74CBTLV3251PWRE4
 Order 'ic lv fet mux/demux 16-tssop - 74CBTLV3251PWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CBTLV3251PWRE4-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 64mA Single Supply 74CBTLV3253PWRE4
 Order 'ic lv fet mux/demux 16-tssop - 74CBTLV3253PWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CBTLV3253PWRE4-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 64mA Single Supply 74CBTLV3253PWRG4
 Order 'ic lv fet mux/demux 16-tssop - 74CBTLV3253PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CBTLV3253PWRG4-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 64mA Single Supply SN74CBTLV16292GR
 Order 'ic lv fet mux/demux 56-tssop - SN74CBTLV16292GR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9105-1-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 64mA Single Supply SN74CBTLV16292GR
 Order 'ic lv fet mux/demux 56-tssop - SN74CBTLV16292GR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9105-2-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 64mA Single Supply SN74CBTLV3251DGVR
 Order 'ic lv fet mux/demux 16-tvsop - SN74CBTLV3251DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9127-1-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 64mA Single Supply SN74CBTLV3251DGVR
 Order 'ic lv fet mux/demux 16-tvsop - SN74CBTLV3251DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9127-2-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 15mA, 64mA Single Supply SN74CBTLV3251DGVR
 Order 'ic lv fet mux/demux 16-tvsop - SN74CBTLV3251DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9127-6-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 64mA Single Supply SN74CBTLV3251DR
 Order 'ic lv fet mux/demux 16-soic - SN74CBTLV3251DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9128-1-ND.

Options for Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 15mA, 64mA Single Supply SN74CBTLV3251PWR
Send this link via E-Mail
Help With This Screen

IC LV FET MUX/DEMUX 16-TSSOP - SN74CBTLV3251PWR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC LV FET MUX/DEMUX 16-TSSOP - SN74CBTLV3251PWR Next: IC LV FET MUX/DEMUX 16-TSSOP - SN74CBTLV3257PWR
IC LV FET MUX/DEMUX 16-TSSOP - SN74CBTLV3251PWR