IC LV FET MUX/DEMUX 16-TVSOP - SN74CBTLV3251DGVR - Integrated Circuits (ICs)
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 64mA Single Supply SN74CBTLV3251DGVR
| Digi-Key Part Number | 296-9127-2-ND |
2000 6000 10000 |
.29300 .28100 .27500 |
Extended Price
586.00 1686.00 2750.00 |
| Manufacturer Part Number | SN74CBTLV3251DGVR | |||
| Description | IC LV FET MUX/DEMUX 16-TVSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74CBTLV3251DGVR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 1:8 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | 15mA, 64mA |
| Package / Case | 16-TVSOP |
| Packaging | Tape & Reel (TR) |
| Type | FET Multiplexer/Demux |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Drawing Number | 296; 4073251; DGV; 14, 16, 20, 24, 48, 56 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74CBTLV3251DGVR SN74CBTLV3251DGVR 296 9127 2 ND 29691272ND 296-9127-2 |
SN74CBTLV3251DGVR Specification Sheet
IC LV FET MUX/DEMUX 16-TVSOP - SN74CBTLV3251DGVR (296-9127-2-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 64mA Single Supply SN74CBTLV3251DGVRIC LV FET MUX/DEMUX 16-TVSOP - SN74CBTLV3251DGVR
Order 'ic lv fet mux/demux 16-tvsop - SN74CBTLV3251DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9127-1-ND.
IC LV FET MUX/DEMUX 16-TVSOP - SN74CBTLV3251DGVR
Order 'ic lv fet mux/demux 16-tvsop - SN74CBTLV3251DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9127-2-ND.
IC LV FET MUX/DEMUX 16-TVSOP - SN74CBTLV3251DGVR
Order 'ic lv fet mux/demux 16-tvsop - SN74CBTLV3251DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9127-6-ND.
IC LV FET MUX/DEMUX 16-TVSOP - SN74CBTLV3257DGVR
Order 'ic lv fet mux/demux 16-tvsop - SN74CBTLV3257DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9136-1-ND.
IC LV FET MUX/DEMUX 16-TVSOP - SN74CBTLV3257DGVR
Order 'ic lv fet mux/demux 16-tvsop - SN74CBTLV3257DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9136-2-ND.
IC LV FET MUX/DEMUX 16-TVSOP - SN74CBTLV3257DGVR
Order 'ic lv fet mux/demux 16-tvsop - SN74CBTLV3257DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9136-6-ND.
IC LV FET MUX/DEMUX 16-TVSOP - 74CBTLV3251DGVRE4
Order 'ic lv fet mux/demux 16-tvsop - 74CBTLV3251DGVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CBTLV3251DGVRE4-ND.
IC LV FET MUX/DEMUX 16-TVSOP - 74CBTLV3253DGVRE4
Order 'ic lv fet mux/demux 16-tvsop - 74CBTLV3253DGVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CBTLV3253DGVRE4-ND.
IC 1OF8 FET MUX/DEMUX 16-TVSOP - SN74CB3Q3251DGVR
Order 'ic 1of8 fet mux/demux 16-tvsop - SN74CB3Q3251DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19133-1-ND.
IC 1OF8 FET MUX/DEMUX 16-TVSOP - SN74CB3Q3251DGVR
Order 'ic 1of8 fet mux/demux 16-tvsop - SN74CB3Q3251DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19133-2-ND.
IC LV FET MUX/DEMUX 56-TVSOP - SN74CBTLVR16292VR
Order 'ic lv fet mux/demux 56-tvsop - SN74CBTLVR16292VR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9156-1-ND.
IC LV FET MUX/DEMUX 56-TVSOP - SN74CBTLVR16292VR
Order 'ic lv fet mux/demux 56-tvsop - SN74CBTLVR16292VR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9156-2-ND.
IC 1OF8 FET MUX/DEMUX 16-TVSOP - 74CB3Q3251DGVRE4
Order 'ic 1of8 fet mux/demux 16-tvsop - 74CB3Q3251DGVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CB3Q3251DGVRE4-ND.
IC 4BIT FET MUX/DEMUX 16-TVSOP - 74CB3Q3257DGVRE4
Order 'ic 4bit fet mux/demux 16-tvsop - 74CB3Q3257DGVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CB3Q3257DGVRE4-ND.
IC LV FET MUX/DEMUX 56-TVSOP - 74CBTLV16292VRE4
Order 'ic lv fet mux/demux 56-tvsop - 74CBTLV16292VRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CBTLV16292VRE4-ND.
Options for Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 64mA Single Supply SN74CBTLV3251DGVR
Send this link via E-Mail
Help With This Screen
