IC LV OCTAL FET BUS SW 20-TSSOP - SN74CBTLV3245APWR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-9121-1-ND |
1 25 100 250 500 |
.57000 .42920 .32180 .23740 .20020 |
Extended Price
0.57 10.73 32.18 59.35 100.10 |
| Manufacturer Part Number | SN74CBTLV3245APWR | |||
| Description | IC LV OCTAL FET BUS SW 20-TSSOP | |||
| Quantity Available | 770 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74CBTLV3245APWR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Circuit | 8 x 1:1 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Output Current High, Low | 16mA, 16mA |
| Package / Case | 20-TSSOP |
| Packaging | Cut Tape (CT) |
| Series | 74CBTLV |
| Supply Voltage | 2.3 V ~ 3.6 V |
| Type | Digital FET Bus Switch |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74CBTLV3245APWR SN74CBTLV3245APWR 296 9121 1 ND 29691211ND 296-9121-1 |
SN74CBTLV3245APWR Specification Sheet
IC LV OCTAL FET BUS SW 20-TSSOP - SN74CBTLV3245APWR (296-9121-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC LV OCTAL FET BUS SW 20-TSSOP - SN74CBTLV3245APWR
Order 'ic lv octal fet bus sw 20-tssop - SN74CBTLV3245APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9121-1-ND.
IC LV OCTAL FET BUS SW 20-TSSOP - SN74CBTLV3245APWR
Order 'ic lv octal fet bus sw 20-tssop - SN74CBTLV3245APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9121-2-ND.
IC LV OCTAL FET BUS SW 20-TSSOP - SN74CBTLV3245APWR
Order 'ic lv octal fet bus sw 20-tssop - SN74CBTLV3245APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9121-6-ND.
IC LV OCTAL FET BUS SW 20-TSSOP - SN74CBTLV3245PWR
Order 'ic lv octal fet bus sw 20-tssop - SN74CBTLV3245PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9125-1-ND.
IC LV OCTAL FET BUS SW 20-TSSOP - SN74CBTLV3245PWR
Order 'ic lv octal fet bus sw 20-tssop - SN74CBTLV3245PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9125-2-ND.
IC LV OCTAL FET BUS SW 20-TSSOP - 74CBTLV3245APWRE4
Order 'ic lv octal fet bus sw 20-tssop - 74CBTLV3245APWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CBTLV3245APWRE4-ND.
IC LV OCTAL FET BUS SW 20-TSSOP - 74CBTLV3245APWRG4
Order 'ic lv octal fet bus sw 20-tssop - 74CBTLV3245APWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CBTLV3245APWRG4-ND.
IC LV OCTAL FET BUS SW 20-SOIC - SN74CBTLV3245ADWR
Order 'ic lv octal fet bus sw 20-soic - SN74CBTLV3245ADWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1544-1-ND.
IC LV OCTAL FET BUS SW 20-SOIC - SN74CBTLV3245ADWR
Order 'ic lv octal fet bus sw 20-soic - SN74CBTLV3245ADWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1544-2-ND.
IC LV OCTAL FET BUS SW 20-TVSOP - SN74CBTLV3245ADGVR
Order 'ic lv octal fet bus sw 20-tvsop - SN74CBTLV3245ADGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9120-1-ND.
IC LV OCTAL FET BUS SW 20-TVSOP - SN74CBTLV3245ADGVR
Order 'ic lv octal fet bus sw 20-tvsop - SN74CBTLV3245ADGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9120-2-ND.
IC LV OCTAL FET BUS SW 20-TVSOP - SN74CBTLV3245ADGVR
Order 'ic lv octal fet bus sw 20-tvsop - SN74CBTLV3245ADGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9120-6-ND.
IC LV OCTAL FET BUS SW 20-SSOP - SN74CBTLV3245DBR
Order 'ic lv octal fet bus sw 20-ssop - SN74CBTLV3245DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9122-1-ND.
IC LV OCTAL FET BUS SW 20-SSOP - SN74CBTLV3245DBR
Order 'ic lv octal fet bus sw 20-ssop - SN74CBTLV3245DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9122-2-ND.
IC LV OCTAL FET BUS SW 20-TVSOP - SN74CBTLV3245DGVR
Order 'ic lv octal fet bus sw 20-tvsop - SN74CBTLV3245DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9123-1-ND.
Send this link via E-Mail
Help With This Screen