Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC LV QUAD FET BUS SW 14-TVSOP - SN74CBTLV3125DGVR - Integrated Circuits (ICs)

Digi-Key Part Number 296-9112-1-ND
Price Break
1
25
100
250
500
Unit Price
.88000
.66000
.49500
.36520
.30800
Extended Price
0.88
16.50
49.50
91.30
154.00
Manufacturer Part NumberSN74CBTLV3125DGVR
DescriptionIC LV QUAD FET BUS SW 14-TVSOP
Quantity Available 1991
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSN74CBTLV3125DGVR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
Circuit1 x 1:1
Independent Circuits4
Mounting TypeSurface Mount
Output Current High, Low16mA, 16mA
Package / Case14-TVSOP
PackagingCut Tape (CT)
Series74CBTLV
Supply Voltage2.3 V ~ 3.6 V
TypeDigital FET Bus Switch
Voltage Supply SourceSingle Supply
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74CBTLV3125DGVR
SN74CBTLV3125DGVR
296 9112 1 ND
29691121ND
296-9112-1

SN74CBTLV3125DGVR Specification Sheet

Image of IC LV QUAD FET BUS SW 14-TVSOP - SN74CBTLV3125DGVR

IC LV QUAD FET BUS SW 14-TVSOP - SN74CBTLV3125DGVR (296-9112-1-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs):
IC LV QUAD FET BUS SW 14-TVSOP - SN74CBTLV3125DGVR
 Order 'ic lv quad fet bus sw 14-tvsop - SN74CBTLV3125DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9112-1-ND.
IC LV QUAD FET BUS SW 14-TVSOP - SN74CBTLV3125DGVR
 Order 'ic lv quad fet bus sw 14-tvsop - SN74CBTLV3125DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9112-2-ND.
IC LV QUAD FET BUS SW 14-TVSOP - SN74CBTLV3125DGVR
 Order 'ic lv quad fet bus sw 14-tvsop - SN74CBTLV3125DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9112-6-ND.
IC LV QUAD FET BUS SW 14-TVSOP - SN74CBTLV3126DGVR
 Order 'ic lv quad fet bus sw 14-tvsop - SN74CBTLV3126DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9116-1-ND.
IC LV QUAD FET BUS SW 14-TVSOP - SN74CBTLV3126DGVR
 Order 'ic lv quad fet bus sw 14-tvsop - SN74CBTLV3126DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9116-2-ND.
IC LV QUAD FET BUS SW 14-TVSOP - SN74CBTLV3126DGVR
 Order 'ic lv quad fet bus sw 14-tvsop - SN74CBTLV3126DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9116-6-ND.
IC LV QUAD FET BUS SW 14-TVSOP - 74CBTLV3125DGVRE4
 Order 'ic lv quad fet bus sw 14-tvsop - 74CBTLV3125DGVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CBTLV3125DGVRE4-ND.
IC LV QUAD FET BUS SW 14-TVSOP - 74CBTLV3126DGVRE4
 Order 'ic lv quad fet bus sw 14-tvsop - 74CBTLV3126DGVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CBTLV3126DGVRE4-ND.
IC LV QUAD FET BUS SW 14-SOIC - SN74CBTLV3125DR
 Order 'ic lv quad fet bus sw 14-soic - SN74CBTLV3125DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9113-1-ND.
IC LV QUAD FET BUS SW 14-SOIC - SN74CBTLV3125DR
 Order 'ic lv quad fet bus sw 14-soic - SN74CBTLV3125DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9113-2-ND.
IC LV QUAD FET BUS SW 14-SOIC - SN74CBTLV3125DR
 Order 'ic lv quad fet bus sw 14-soic - SN74CBTLV3125DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9113-6-ND.
IC LV QUAD FET BUS SW 14-TSSOP - SN74CBTLV3125PWR
 Order 'ic lv quad fet bus sw 14-tssop - SN74CBTLV3125PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9114-1-ND.
IC LV QUAD FET BUS SW 14-TSSOP - SN74CBTLV3125PWR
 Order 'ic lv quad fet bus sw 14-tssop - SN74CBTLV3125PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9114-2-ND.
IC LV QUAD FET BUS SW 14-TSSOP - SN74CBTLV3125PWR
 Order 'ic lv quad fet bus sw 14-tssop - SN74CBTLV3125PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9114-6-ND.
IC LV QUAD FET BUS SW 14-SOIC - SN74CBTLV3126DR
 Order 'ic lv quad fet bus sw 14-soic - SN74CBTLV3126DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9117-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC LV QUAD FET BUS SW 14-TVSOP - 74CBTLV3126DGVRE4 Next: IC LV QUAD FET BUS SW 14-TVSOP - SN74CBTLV3125DGVR