IC QUAD FET BUS SW 14-TVSOP - SN74CBT3125DGVR
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 64mA Single Supply SN74CBT3125DGVR
| Digi-Key Part Number | 296-6415-1-ND |
1 25 100 250 500 |
.56000 .42000 .31500 .23240 .19600 |
Extended Price
0.56 10.50 31.50 58.10 98.00 |
| Manufacturer Part Number | SN74CBT3125DGVR | |||
| Description | IC QUAD FET BUS SW 14-TVSOP | |||
| Quantity Available | 3367 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74CBT3125DGVR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 1:1 |
| Independent Circuits | 4 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | 15mA, 64mA |
| Package / Case | 14-TVSOP |
| Packaging | Cut Tape (CT) |
| Type | FET Bus Switch |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | 296; 4073251; DGV; 14, 16, 20, 24, 48, 56 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74CBT3125DGVR SN74CBT3125DGVR 296 6415 1 ND 29664151ND 296-6415-1 |
SN74CBT3125DGVR Specification Sheet
IC QUAD FET BUS SW 14-TVSOP - SN74CBT3125DGVR (296-6415-1-ND)
Related parts Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 64mA Single Supply SN74CBT3125DGVRIC QUAD FET BUS SW 14-TVSOP - SN74CBT3125DGVR
Order 'ic quad fet bus sw 14-tvsop - SN74CBT3125DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6415-1-ND.
IC QUAD FET BUS SW 14-TVSOP - SN74CBT3125DGVR
Order 'ic quad fet bus sw 14-tvsop - SN74CBT3125DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6415-2-ND.
IC QUAD FET BUS SW 14-TVSOP - SN74CBT3125DGVR
Order 'ic quad fet bus sw 14-tvsop - SN74CBT3125DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6415-6-ND.
IC QUAD FET BUS SW 14-TVSOP - SN74CBT3126DGVR
Order 'ic quad fet bus sw 14-tvsop - SN74CBT3126DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6419-1-ND.
IC QUAD FET BUS SW 14-TVSOP - SN74CBT3126DGVR
Order 'ic quad fet bus sw 14-tvsop - SN74CBT3126DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6419-2-ND.
IC QUAD FET BUS SW 14-TVSOP - SN74CBT3126DGVR
Order 'ic quad fet bus sw 14-tvsop - SN74CBT3126DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6419-6-ND.
IC LV QUAD FET BUS SW 14-TVSOP - SN74CBTLV3125DGVR
Order 'ic lv quad fet bus sw 14-tvsop - SN74CBTLV3125DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9112-1-ND.
IC LV QUAD FET BUS SW 14-TVSOP - SN74CBTLV3125DGVR
Order 'ic lv quad fet bus sw 14-tvsop - SN74CBTLV3125DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9112-2-ND.
IC LV QUAD FET BUS SW 14-TVSOP - SN74CBTLV3125DGVR
Order 'ic lv quad fet bus sw 14-tvsop - SN74CBTLV3125DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9112-6-ND.
IC LV QUAD FET BUS SW 14-TVSOP - SN74CBTLV3126DGVR
Order 'ic lv quad fet bus sw 14-tvsop - SN74CBTLV3126DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9116-1-ND.
IC LV QUAD FET BUS SW 14-TVSOP - SN74CBTLV3126DGVR
Order 'ic lv quad fet bus sw 14-tvsop - SN74CBTLV3126DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9116-2-ND.
IC LV QUAD FET BUS SW 14-TVSOP - SN74CBTLV3126DGVR
Order 'ic lv quad fet bus sw 14-tvsop - SN74CBTLV3126DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9116-6-ND.
IC LV QUAD FET BUS SW 14-TVSOP - 74CBTLV3125DGVRE4
Order 'ic lv quad fet bus sw 14-tvsop - 74CBTLV3125DGVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CBTLV3125DGVRE4-ND.
IC LV QUAD FET BUS SW 14-TVSOP - 74CBTLV3126DGVRE4
Order 'ic lv quad fet bus sw 14-tvsop - 74CBTLV3126DGVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CBTLV3126DGVRE4-ND.
IC QUAD FET BUS SWITCH 14-TVSOP - 74CB3Q3125DGVRE4
Order 'ic quad fet bus switch 14-tvsop - 74CB3Q3125DGVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CB3Q3125DGVRE4-ND.
Options for Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 64mA Single Supply SN74CBT3125DGVR
Send this link via E-Mail
Help With This Screen
