Keywords:





IC QUAD FET BUS SW 16QSOP - SN74CBT3125DBQR - Integrated Circuits (ICs)

Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 64mA Single Supply SN74CBT3125DBQR

Digi-Key Part Number 296-6413-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
.56000
.42000
.31500
.23240
.19600
.18620
Extended Price
0.56
10.50
31.50
58.10
98.00
186.20
Manufacturer Part NumberSN74CBT3125DBQR
DescriptionIC QUAD FET BUS SW 16QSOP
Quantity Available 1171
All prices are in USD

Purchase Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 64mA Single Supply SN74CBT3125DBQR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 64mA Single Supply SN74CBT3125DBQR
Technical/Catalog InformationSN74CBT3125DBQR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
Circuit1 x 1:1
Independent Circuits4
Mounting TypeSurface Mount
Current - Output High, Low15mA, 64mA
Package / Case16-QSOP
PackagingCut Tape (CT)
TypeFET Bus Switch
Voltage Supply SourceSingle Supply
Operating Temperature-40°C ~ 85°C
Voltage - Supply4.5 V ~ 5.5 V
Drawing Number296; 4073301-2; DBQ; 16
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74CBT3125DBQR
SN74CBT3125DBQR
296 6413 1 ND
29664131ND
296-6413-1

SN74CBT3125DBQR Specification Sheet

Image of IC QUAD FET BUS SW 16QSOP - SN74CBT3125DBQR

IC QUAD FET BUS SW 16QSOP - SN74CBT3125DBQR (296-6413-1-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 64mA Single Supply SN74CBT3125DBQR
IC QUAD FET BUS SW 16QSOP - SN74CBT3125DBQR
 Order 'ic quad fet bus sw 16qsop - SN74CBT3125DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6413-1-ND.
IC QUAD FET BUS SW 16QSOP - SN74CBT3125DBQR
 Order 'ic quad fet bus sw 16qsop - SN74CBT3125DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6413-6-ND.
IC QUAD FET BUS SW 16QSOP - SN74CBT3126DBQR
 Order 'ic quad fet bus sw 16qsop - SN74CBT3126DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6417-1-ND.
IC QUAD FET BUS SW 16QSOP - SN74CBT3126DBQR
 Order 'ic quad fet bus sw 16qsop - SN74CBT3126DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6417-6-ND.
IC QUAD FET BUS SW 16QSOP - SN74CBT3125DBQR
 Order 'ic quad fet bus sw 16qsop - SN74CBT3125DBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6413-2-ND.
IC LV QUAD FET BUS SW 16QSOP - SN74CBTLV3126DBQR
 Order 'ic lv quad fet bus sw 16qsop - SN74CBTLV3126DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9115-1-ND.
IC LV QUAD FET BUS SW 16QSOP - SN74CBTLV3126DBQR
 Order 'ic lv quad fet bus sw 16qsop - SN74CBTLV3126DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9115-6-ND.
IC QUAD FET BUS SW 14-SOIC - SN74CBT3126DR
 Order 'ic quad fet bus sw 14-soic - SN74CBT3126DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1537-1-ND.
IC QUAD FET BUS SW 14-SOIC - SN74CBT3126DR
 Order 'ic quad fet bus sw 14-soic - SN74CBT3126DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1537-6-ND.
IC QUAD FET BUS SW 14-SSOP - SN74CBT3125DBR
 Order 'ic quad fet bus sw 14-ssop - SN74CBT3125DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6414-1-ND.
IC QUAD FET BUS SW 14-SSOP - SN74CBT3125DBR
 Order 'ic quad fet bus sw 14-ssop - SN74CBT3125DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6414-6-ND.
IC QUAD FET BUS SW 14-TVSOP - SN74CBT3125DGVR
 Order 'ic quad fet bus sw 14-tvsop - SN74CBT3125DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6415-1-ND.
IC QUAD FET BUS SW 14-TVSOP - SN74CBT3125DGVR
 Order 'ic quad fet bus sw 14-tvsop - SN74CBT3125DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6415-6-ND.
IC QUAD FET BUS SW 14-TSSOP - SN74CBT3125PWR
 Order 'ic quad fet bus sw 14-tssop - SN74CBT3125PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6416-1-ND.
IC QUAD FET BUS SW 14-TSSOP - SN74CBT3125PWR
 Order 'ic quad fet bus sw 14-tssop - SN74CBT3125PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6416-6-ND.

Options for Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 64mA Single Supply SN74CBT3125DBQR
Send this link via E-Mail
Help With This Screen

IC QUAD FET BUS SW 16QSOP - SN74CBT3125DBQR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC QUAD FET BUS SW 14-TVSOP - SN74CBT3126DGVR Next: IC QUAD FET BUS SW 16QSOP - SN74CBT3125DBQR
IC QUAD FET BUS SW 16QSOP - SN74CBT3125DBQR