CAP 1000UF 10V ELECT HA SMD - EEV-HA1A102P - Capacitors
1000µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-HA1A102P
| Digi-Key Part Number | PCE3292CT-ND |
5 10 25 100 |
.66600 .54800 .50920 .47010 |
Extended Price
3.33 5.48 12.73 47.01 |
| Manufacturer Part Number | EEV-HA1A102P | |||
| Description | CAP 1000UF 10V ELECT HA SMD | |||
| Quantity Available | 5170 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1000µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-HA1A102P
| Technical/Catalog Information | EEV-HA1A102P |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 1000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.394" Dia x 0.402" H (10.00mm x 10.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV HA1A102P EEVHA1A102P PCE3292CT ND PCE3292CTND PCE3292CT |
EEV-HA1A102P Specification Sheet
CAP 1000UF 10V ELECT HA SMD - EEV-HA1A102P (PCE3292CT-ND) - Capacitors
Related parts 1000µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-HA1A102PCAP 1000UF 10V ELECT HA SMD - EEV-HA1A102P
Order 'cap 1000uf 10v elect ha smd - EEV-HA1A102P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3292CT-ND.
CAP 1000UF 10V ELECT HA SMD - EEV-HA1A102P
Order 'cap 1000uf 10v elect ha smd - EEV-HA1A102P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3292DKR-ND.
CAP 1000UF 10V ELECT FC SMD - EEV-FC1A102P
Order 'cap 1000uf 10v elect fc smd - EEV-FC1A102P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3245CT-ND.
CAP 1000UF 10V ELECT FC SMD - EEV-FC1A102LQ
Order 'cap 1000uf 10v elect fc smd - EEV-FC1A102LQ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3312CT-ND.
CAP 1000UF 10V ELECT FK SMD - EEV-FK1A102P
Order 'cap 1000uf 10v elect fk smd - EEV-FK1A102P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3393CT-ND.
CAP 1000UF 10V ELECT HA SMD - EEE-HA1A102P
Order 'cap 1000uf 10v elect ha smd - EEE-HA1A102P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4170CT-ND.
CAP 1000UF 10V ELECT FC SMD - EEV-FC1A102P
Order 'cap 1000uf 10v elect fc smd - EEV-FC1A102P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3245DKR-ND.
CAP 1000UF 10V ELECT FK SMD - EEV-FK1A102P
Order 'cap 1000uf 10v elect fk smd - EEV-FK1A102P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3393DKR-ND.
CAP 1000UF 10V ELECT HA SMD - EEE-HA1A102P
Order 'cap 1000uf 10v elect ha smd - EEE-HA1A102P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4170DKR-ND.
CAP 1000UF 10V ELECT HA SMD - EEV-HA1A102P
Order 'cap 1000uf 10v elect ha smd - EEV-HA1A102P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3292TR-ND.
CAP 33UF 10V ELECT FC SMD - EEV-FC1A330R
Order 'cap 33uf 10v elect fc smd - EEV-FC1A330R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3096CT-ND.
CAP 100UF 10V ELECT FC SMD - EEV-FC1A101P
Order 'cap 100uf 10v elect fc smd - EEV-FC1A101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3097CT-ND.
CAP 150UF 10V ELECT FC SMD - EEV-FC1A151P
Order 'cap 150uf 10v elect fc smd - EEV-FC1A151P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3098CT-ND.
CAP 220UF 10V ELECT FC SMD - EEV-FC1A221P
Order 'cap 220uf 10v elect fc smd - EEV-FC1A221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3099CT-ND.
CAP 470UF 10V ELECT FC SMD - EEV-FC1A471P
Order 'cap 470uf 10v elect fc smd - EEV-FC1A471P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3100CT-ND.
Options for 1000µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-HA1A102P
Send this link via E-Mail
Help With This Screen
