CAP 33UF 10V ELECT HA SMD - EEV-HA1A330WR - Capacitors
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-HA1A330WR
| Digi-Key Part Number | PCE3291CT-ND |
5 10 25 100 500 1000 |
.19200 .15900 .14720 .13590 .11326 .09060 |
Extended Price
0.96 1.59 3.68 13.59 56.63 90.60 |
| Manufacturer Part Number | EEV-HA1A330WR | |||
| Description | CAP 33UF 10V ELECT HA SMD | |||
| Quantity Available | 6105 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-HA1A330WR
| Technical/Catalog Information | EEV-HA1A330WR |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 33µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.158" Dia x 0.213" H (4.00mm x 5.40mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV HA1A330WR EEVHA1A330WR PCE3291CT ND PCE3291CTND PCE3291CT |
EEV-HA1A330WR Specification Sheet
CAP 33UF 10V ELECT HA SMD - EEV-HA1A330WR (PCE3291CT-ND) - Capacitors
Related parts 33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-HA1A330WRCAP 33UF 10V ELECT HA SMD - EEV-HA1A330WR
Order 'cap 33uf 10v elect ha smd - EEV-HA1A330WR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3291CT-ND.
CAP 33UF 10V ELECT HA SMD - EEV-HA1A330WR
Order 'cap 33uf 10v elect ha smd - EEV-HA1A330WR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3291DKR-ND.
CAP 33UF 10V ELECT FC SMD - EEV-FC1A330R
Order 'cap 33uf 10v elect fc smd - EEV-FC1A330R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3096CT-ND.
CAP 33UF 10V ELECT FK SMD - EEV-FK1A330UR
Order 'cap 33uf 10v elect fk smd - EEV-FK1A330UR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3388CT-ND.
CAP 33UF 10V ELECT FK SMD - EEV-FK1A330R
Order 'cap 33uf 10v elect fk smd - EEV-FK1A330R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3389CT-ND.
CAP 33UF 10V ELECT HA SMD - EEE-HA1A330WR
Order 'cap 33uf 10v elect ha smd - EEE-HA1A330WR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4175CT-ND.
CAP 33UF 10V ELECT FC SMD - EEV-FC1A330R
Order 'cap 33uf 10v elect fc smd - EEV-FC1A330R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3096DKR-ND.
CAP 33UF 10V ELECT FK SMD - EEV-FK1A330UR
Order 'cap 33uf 10v elect fk smd - EEV-FK1A330UR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3388DKR-ND.
CAP 33UF 10V ELECT FK SMD - EEV-FK1A330R
Order 'cap 33uf 10v elect fk smd - EEV-FK1A330R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3389DKR-ND.
CAP 33UF 10V ELECT HA SMD - EEE-HA1A330WR
Order 'cap 33uf 10v elect ha smd - EEE-HA1A330WR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4175DKR-ND.
CAP 33UF 10V ELECT HA SMD - EEV-HA1A330WR
Order 'cap 33uf 10v elect ha smd - EEV-HA1A330WR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3291TR-ND.
CAP 100UF 10V ELECT FC SMD - EEV-FC1A101P
Order 'cap 100uf 10v elect fc smd - EEV-FC1A101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3097CT-ND.
CAP 150UF 10V ELECT FC SMD - EEV-FC1A151P
Order 'cap 150uf 10v elect fc smd - EEV-FC1A151P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3098CT-ND.
CAP 220UF 10V ELECT FC SMD - EEV-FC1A221P
Order 'cap 220uf 10v elect fc smd - EEV-FC1A221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3099CT-ND.
CAP 470UF 10V ELECT FC SMD - EEV-FC1A471P
Order 'cap 470uf 10v elect fc smd - EEV-FC1A471P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3100CT-ND.
Options for 33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-HA1A330WR
Send this link via E-Mail
Help With This Screen
