CAP 220UF 6.3V ELECT HA SMD - EEV-HA0J221WP - Capacitors
| Digi-Key Part Number | PCE3290TR-ND |
|
|
Extended Price
|
| Manufacturer Part Number | EEV-HA0J221WP | |||
| Description | CAP 220UF 6.3V ELECT HA SMD | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EEV-HA0J221WP |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 220µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.248" Dia x 0.213" H (6.30mm x 5.40mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV HA0J221WP EEVHA0J221WP PCE3290TR ND PCE3290TRND PCE3290TR |
EEV-HA0J221WP Specification Sheet
CAP 220UF 6.3V ELECT HA SMD - EEV-HA0J221WP (PCE3290TR-ND) - Capacitors
Related parts Capacitors :CAP 220UF 6.3V ELECT HA SMD - EEV-HA0J221WP
Order 'cap 220uf 6.3v elect ha smd - EEV-HA0J221WP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3290CT-ND.
CAP 220UF 6.3V ELECT HA SMD - EEV-HA0J221WP
Order 'cap 220uf 6.3v elect ha smd - EEV-HA0J221WP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3290TR-ND.
CAP 220UF 6.3V ELECT HA SMD - EEV-HA0J221WP
Order 'cap 220uf 6.3v elect ha smd - EEV-HA0J221WP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3290DKR-ND.
CAP 220UF 6.3V ELECT FC SMD - EEV-FC0J221P
Order 'cap 220uf 6.3v elect fc smd - EEV-FC0J221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3094CT-ND.
CAP 220UF 6.3V ELECT FC SMD - EEV-FC0J221P
Order 'cap 220uf 6.3v elect fc smd - EEV-FC0J221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3094TR-ND.
CAP 220UF 63V ELECT FC SMD - EEV-FC1J221N
Order 'cap 220uf 63v elect fc smd - EEV-FC1J221N' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3330CT-ND.
CAP 220UF 63V ELECT FC SMD - EEV-FC1J221N
Order 'cap 220uf 63v elect fc smd - EEV-FC1J221N' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3330TR-ND.
CAP 220UF 6.3V ELECT FK SMD - EEV-FK0J221P
Order 'cap 220uf 6.3v elect fk smd - EEV-FK0J221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3382CT-ND.
CAP 220UF 6.3V ELECT FK SMD - EEV-FK0J221P
Order 'cap 220uf 6.3v elect fk smd - EEV-FK0J221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3382TR-ND.
CAP 220UF 63V ELECT FK SMD - EEV-FK1J221Q
Order 'cap 220uf 63v elect fk smd - EEV-FK1J221Q' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3484CT-ND.
CAP 220UF 63V ELECT FK SMD - EEV-FK1J221Q
Order 'cap 220uf 63v elect fk smd - EEV-FK1J221Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3484TR-ND.
CAP 220UF 6.3V ELECT HA SMD - EEE-HA0J221WP
Order 'cap 220uf 6.3v elect ha smd - EEE-HA0J221WP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4161CT-ND.
CAP 220UF 6.3V ELECT HA SMD - EEE-HA0J221WP
Order 'cap 220uf 6.3v elect ha smd - EEE-HA0J221WP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4161TR-ND.
CAP 220UF 6.3V ELECT FC SMD - EEV-FC0J221P
Order 'cap 220uf 6.3v elect fc smd - EEV-FC0J221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3094DKR-ND.
CAP 220UF 6.3V ELECT FK SMD - EEV-FK0J221P
Order 'cap 220uf 6.3v elect fk smd - EEV-FK0J221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3382DKR-ND.
Send this link via E-Mail
Help With This Screen
