100µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 6.3V EEV-HA0J101WR
CAP 100UF 6.3V ELECT HA SMD - EEV-HA0J101WR - Capacitors
| Digi-Key Part Number | PCE3289TR-ND |
1000 5000 10000 25000 |
.08000 .07400 .06900 .06500 |
Extended Price
80.00 370.00 690.00 1625.00 |
| Manufacturer Part Number | EEV-HA0J101WR | |||
| Description | CAP 100UF 6.3V ELECT HA SMD | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 100µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 6.3V EEV-HA0J101WR
| Technical/Catalog Information | EEV-HA0J101WR |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.197" Dia x 0.213" H (5.00mm x 5.40mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV HA0J101WR EEVHA0J101WR PCE3289TR ND PCE3289TRND PCE3289TR |
EEV-HA0J101WR Specification Sheet
CAP 100UF 6.3V ELECT HA SMD - EEV-HA0J101WR (PCE3289TR-ND) - Capacitors
Related parts 100µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 6.3V EEV-HA0J101WR100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 6.3V EEV-HA0J101WR
Order 'cap 100uf 6.3v elect ha smd - EEV-HA0J101WR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3289CT-ND.
100µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 6.3V EEV-HA0J101WR
Order 'cap 100uf 6.3v elect ha smd - EEV-HA0J101WR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3289TR-ND.
100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 6.3V EEV-HA0J101WR
Order 'cap 100uf 6.3v elect ha smd - EEV-HA0J101WR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3289DKR-ND.
100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 6.3V EEV-FC0J101P
Order 'cap 100uf 6.3v elect fc smd - EEV-FC0J101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3093CT-ND.
100µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 6.3V EEV-FC0J101P
Order 'cap 100uf 6.3v elect fc smd - EEV-FC0J101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3093TR-ND.
100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 63V EEV-FC1J101Q
Order 'cap 100uf 63v elect fc smd - EEV-FC1J101Q' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3329CT-ND.
100µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 63V EEV-FC1J101Q
Order 'cap 100uf 63v elect fc smd - EEV-FC1J101Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3329TR-ND.
100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 6.3V EEV-FK0J101UR
Order 'cap 100uf 6.3v elect fk smd - EEV-FK0J101UR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3380CT-ND.
100µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 6.3V EEV-FK0J101UR
Order 'cap 100uf 6.3v elect fk smd - EEV-FK0J101UR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3380TR-ND.
100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 6.3V EEV-FK0J101P
Order 'cap 100uf 6.3v elect fk smd - EEV-FK0J101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3381CT-ND.
100µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 6.3V EEV-FK0J101P
Order 'cap 100uf 6.3v elect fk smd - EEV-FK0J101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3381TR-ND.
100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 63V EEV-FK1J101P
Order 'cap 100uf 63v elect fk smd - EEV-FK1J101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3483CT-ND.
100µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 63V EEV-FK1J101P
Order 'cap 100uf 63v elect fk smd - EEV-FK1J101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3483TR-ND.
100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 6.3V EEE-HA0J101WR
Order 'cap 100uf 6.3v elect ha smd - EEE-HA0J101WR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4156CT-ND.
100µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 6.3V EEE-HA0J101WR
Order 'cap 100uf 6.3v elect ha smd - EEE-HA0J101WR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4156TR-ND.
Options for 100µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 6.3V EEV-HA0J101WR
Send this link via E-Mail
Help With This Screen
