IC REGIST BUS EXCHANGER 56-TVSOP - SN74ALVCHR16269AVR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-6290-1-ND |
1 25 100 250 500 |
1.88000 1.50000 1.12500 1.05000 1.01250 |
Extended Price
1.88 37.50 112.50 262.50 506.25 |
| Manufacturer Part Number | SN74ALVCHR16269AVR | |||
| Description | IC REGIST BUS EXCHANGER 56-TVSOP | |||
| Quantity Available | 1952 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ALVCHR16269AVR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 12 ~ 24-Bit |
| Series | 74ALVCHR |
| Package / Case | 56-TVSOP |
| Logic Type | Registered Bus Exchanger |
| Packaging | Cut Tape (CT) |
| Mounting Type | * |
| Number of Inputs | * |
| Output Current High, Low | * |
| Supply Voltage | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ALVCHR16269AVR SN74ALVCHR16269AVR 296 6290 1 ND 29662901ND 296-6290-1 |
SN74ALVCHR16269AVR Specification Sheet
IC REGIST BUS EXCHANGER 56-TVSOP - SN74ALVCHR16269AVR (296-6290-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REGIST BUS EXCHANGER 56-TVSOP - SN74ALVCHR16269AVR
Order 'ic regist bus exchanger 56-tvsop - SN74ALVCHR16269AVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6290-1-ND.
IC REGIST BUS EXCHANGER 56-TVSOP - SN74ALVCHR16269AVR
Order 'ic regist bus exchanger 56-tvsop - SN74ALVCHR16269AVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6290-2-ND.
IC REGIST BUS EXCHANGER 56-SSOP - SN74ALVCHR16269ALR
Order 'ic regist bus exchanger 56-ssop - SN74ALVCHR16269ALR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6289-1-ND.
IC REGIST BUS EXCHANGER 56-SSOP - SN74ALVCHR16269ALR
Order 'ic regist bus exchanger 56-ssop - SN74ALVCHR16269ALR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6289-2-ND.
IC REG BUS EXCHANGER 80-TVSOP - SN74ALVCHG162282GR
Order 'ic reg bus exchanger 80-tvsop - SN74ALVCHG162282GR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12874-1-ND.
IC UNIV BUS EXCHANGER 56-TSSOP - SN74ALVCH16409DGGR
Order 'ic univ bus exchanger 56-tssop - SN74ALVCH16409DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-5227-1-ND.
IC REGIST BUS EXCHANGER 80-TSSOP - SN74ALVCHG162280GR
Order 'ic regist bus exchanger 80-tssop - SN74ALVCHG162280GR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6286-1-ND.
IC UNIV BUS EXCHANGER 56-SSOP - SN74ALVCHR16409LR
Order 'ic univ bus exchanger 56-ssop - SN74ALVCHR16409LR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6291-1-ND.
IC REGISTERED BUS XCVR 56-TSSOP - SN74ALVCH16524DGGR
Order 'ic registered bus xcvr 56-tssop - SN74ALVCH16524DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-5232-1-ND.
IC REGISTERED BUS XCVR 56-TSSOP - SN74ALVCH16525DGGR
Order 'ic registered bus xcvr 56-tssop - SN74ALVCH16525DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-5233-1-ND.
IC 18BIT UNIV BUS TXRX 56-TVSOP - SN74AUC16501DGVR
Order 'ic 18bit univ bus txrx 56-tvsop - SN74AUC16501DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15421-1-ND.
IC REG BUS EXCHANGER 80-TVSOP - SN74ALVCHG162282GR
Order 'ic reg bus exchanger 80-tvsop - SN74ALVCHG162282GR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12874-2-ND.
IC UNIV BUS EXCHANGER 56-TSSOP - SN74ALVCH16409DGGR
Order 'ic univ bus exchanger 56-tssop - SN74ALVCH16409DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5227-2-ND.
IC UNIV BUS EXCHANGER 56-SSOP - SN74ALVCH16409DL
Order 'ic univ bus exchanger 56-ssop - SN74ALVCH16409DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5228-5-ND.
IC REGIST BUS EXCHANGER 80-TSSOP - SN74ALVCHG162280GR
Order 'ic regist bus exchanger 80-tssop - SN74ALVCHG162280GR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6286-2-ND.
Send this link via E-Mail
Help With This Screen