BATT HOLDER 4-D W/6" WIRE LEADS - BC24DW - Batteries, Chargers, Holders
| Digi-Key Part Number | BC24DW-ND |
100 |
1.42000 |
Extended Price
142.00 |
| Manufacturer Part Number | BC24DW | |||
| Description | BATT HOLDER 4-D W/6" WIRE LEADS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BC24DW |
| Vendor | Memory Protection Devices |
| Category | Batteries, Chargers, Holders |
| Type | Holder |
| Mounting Type | Fastening Screw Holes |
| Cell Type | D |
| Number of Cells | 4 |
| Termination Style | Wire Leads |
| Battery Contact Type | Spring/Button |
| Packaging | Bulk |
| Height | 29.600 mm [Typ] |
| Length | 129.000 mm [Typ] |
| Width | 71.700 mm [Typ] |
| Material | Polypropylene |
| Color | Black |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BC24DW BC24DW |
BC24DW Specification Sheet
BATT HOLDER 4-D W/6" WIRE LEADS - BC24DW (BC24DW-ND) - Batteries, Chargers, Holders
Related parts Batteries, Chargers, Holders :BATT HOLDER 4-D W/6" WIRE LEADS - BC24DW
Order 'batt holder 4-d w/6" wire leads - BC24DW' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BC24DW-ND.
6AA BATT HOLDER W/6" WIRE LEADS - BH16AAW
Order '6aa batt holder w/6" wire leads - BH16AAW' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH16AAW-ND.
BATT HOLDER 2AA ENCLOSED W/ 6" W - SBH-321A
Order 'batt holder 2aa enclosed w/ 6" w - SBH-321A' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number SBH-321A-ND.
BATT HOLDER 3AA ENCLOSED W/ 6" W - SBH-331A
Order 'batt holder 3aa enclosed w/ 6" w - SBH-331A' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number SBH-331A-ND.
BATT HOLDER 4AA ENCLOSED W/ 6" W - SBH-341A
Order 'batt holder 4aa enclosed w/ 6" w - SBH-341A' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number SBH-341A-ND.
BATTERY HOLDER 6AA ENCL W/6"WIRE - SBH361A
Order 'battery holder 6aa encl w/6"wire - SBH361A' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number SBH361A-ND.
HOLDER BATT 4-C CELLS WIRE LEADS - BH24CW
Order 'holder batt 4-c cells wire leads - BH24CW' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH24CW-ND.
HOLDER BATT 6-C CELLS WIRE LEADS - BH26CW
Order 'holder batt 6-c cells wire leads - BH26CW' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH26CW-ND.
HOLDER BATT 6-D CELLS WIRE LEADS - BH26DW
Order 'holder batt 6-d cells wire leads - BH26DW' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH26DW-ND.
HOLDER BATT 6-D CELLS WIRE LEADS - BH36DW
Order 'holder batt 6-d cells wire leads - BH36DW' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH36DW-ND.
HOLDER BATT 4-C CELLS WIRE LEADS - BH4CW
Order 'holder batt 4-c cells wire leads - BH4CW' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH4CW-ND.
CELL HOLDER 3AAA WIRE LEAD 6" - BC3AAAW
Order 'cell holder 3aaa wire lead 6" - BC3AAAW' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BC3AAAW-ND.
HOLDER BATTERY 9V WIRE LEADS - BH9V-W
Order 'holder battery 9v wire leads - BH9V-W' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH9V-W-ND.
HOLDER 4 CELL "N" SOLDER TAB - BH4NL
Order 'holder 4 cell "n" solder tab - BH4NL' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH4NL-ND.
BATT HOLDER 16MM X 5.88M BLK GLD - BH600SM-5.8-G
Order 'batt holder 16mm x 5.88m blk gld - BH600SM-5.8-G' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH600SM-5.8-G-ND.
Send this link via E-Mail
Help With This Screen