IC QUAD ANALOG SWITCH 14-TSSOP - SN74LV4066APW
| Digi-Key Part Number | 296-3836-5-ND |
1 25 100 250 500 1000 5000 |
.75000 .62520 .50000 .37500 .35000 .33250 .31875 |
Extended Price
0.75 15.63 50.00 93.75 175.00 332.50 1593.75 |
| Manufacturer Part Number | SN74LV4066APW | |||
| Description | IC QUAD ANALOG SWITCH 14-TSSOP | |||
| Quantity Available | 103 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LV4066APW |
| Vendor | Texas Instruments |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 14-TSSOP |
| Logic Family | 74LV |
| Type | Analog or Digital On/Off, FET Switch |
| Voltage Supply Source | Single Supply |
| Supply Voltage Typical | 2.50 V [Nom] |
| Supply Voltage Typical | 2.70 V [Nom] |
| Supply Voltage Typical | 3.00 V [Nom] |
| Supply Voltage Typical | 3.30 V [Nom] |
| Supply Voltage Typical | 5.00 V [Nom] |
| Independent Circuits | 4 [Nom] |
| Circuit | 1 x 1:1 |
| Output Current, High | 50.0 mA [Max] |
| Output Current, Low | 50.0 mA [Max] |
| Packaging | Tube |
| Quiescent Current (25ºC) | 20.0 µA [Max] |
| On Resistance | 180.00 Ohms [Max] |
| Single Supply Voltage | 2.00 V [Min] |
| Single Supply Voltage | 5.50 V [Max] |
| Output Type | Single Ended |
| Polarity | Non-Inverting |
| Max Propagation Delay (25ºC) | 12.0 ns @ 2.5 V |
| Max Propagation Delay (25ºC) | 9.0 ns @ 3.3 V |
| Max Propagation Delay (25ºC) | 6.0 ns @ 5.0 V |
| Test Condition | 50 pF |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LV4066APW SN74LV4066APW 296 3836 5 ND 29638365ND 296-3836-5 |
SN74LV4066APW Specification Sheet
IC QUAD ANALOG SWITCH 14-TSSOP - SN74LV4066APW (296-3836-5-ND)
Related parts :IC QUAD ANALOG SWITCH 14-TSSOP - SN74LV4066APW
Order 'ic quad analog switch 14-tssop - SN74LV4066APW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3836-5-ND.
IC QUAD ANALOG SWITCH 14-TSSOP - SN74AHC4066PWR
Order 'ic quad analog switch 14-tssop - SN74AHC4066PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15257-1-ND.
IC QUAD ANALOG SWITCH 14-TSSOP - SN74AHC4066PWR
Order 'ic quad analog switch 14-tssop - SN74AHC4066PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15257-2-ND.
IC QUAD ANALOG SWITCH 14-TSSOP - SN74AHC4066PWR
Order 'ic quad analog switch 14-tssop - SN74AHC4066PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15257-6-ND.
IC QUAD ANALOG SWITCH 14-SOIC - SN74LV4066ADR
Order 'ic quad analog switch 14-soic - SN74LV4066ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3834-1-ND.
IC QUAD ANALOG SWITCH 14-SOIC - SN74LV4066ADR
Order 'ic quad analog switch 14-soic - SN74LV4066ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3834-2-ND.
IC SPST ANALOG SWITCH 14-TSSOP - TS3A4751PWR
Order 'ic spst analog switch 14-tssop - TS3A4751PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20700-1-ND.
IC SPST ANALOG SWITCH 14-TSSOP - TS3A4751PWR
Order 'ic spst analog switch 14-tssop - TS3A4751PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20700-2-ND.
IC SPST ANALOG SWITCH 14-TSSOP - TS3A4751PWR
Order 'ic spst analog switch 14-tssop - TS3A4751PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20700-6-ND.
IC QUAD OP AMP 14-TSSOP - LM2902PWR
Order 'ic quad op amp 14-tssop - LM2902PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6600-1-ND.
IC QUAD OP AMP 14-TSSOP - LM2902PWR
Order 'ic quad op amp 14-tssop - LM2902PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6600-2-ND.
IC QUAD OP AMP 14-TSSOP - LM2902PWR
Order 'ic quad op amp 14-tssop - LM2902PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6600-6-ND.
IC QUAD OP AMP 14-TSSOP - LM324APWR
Order 'ic quad op amp 14-tssop - LM324APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9544-1-ND.
IC QUAD OP AMP 14-TSSOP - LM324APWR
Order 'ic quad op amp 14-tssop - LM324APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9544-2-ND.
IC QUAD OP AMP 14-TSSOP - LM324APWR
Order 'ic quad op amp 14-tssop - LM324APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9544-6-ND.
Send this link via E-Mail
Help With This Screen