IC DUAL 4-CH MUX/DEMUX 16-TSSOP - SN74LV4052APWR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-3831-2-ND |
2000 6000 10000 24000 |
.33300 .31900 .31300 .30600 |
Extended Price
666.00 1914.00 3130.00 7344.00 |
| Manufacturer Part Number | SN74LV4052APWR | |||
| Description | IC DUAL 4-CH MUX/DEMUX 16-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LV4052APWR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Circuit | 2 x 4:1 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Output Current High, Low | 50mA, 50mA |
| Package / Case | 16-TSSOP |
| Packaging | Tape & Reel (TR) |
| Series | 74LV |
| Supply Voltage | 2 V ~ 5.5 V |
| Type | Analog or Digital Mux/Demux |
| Supply Voltage Source | Dual Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LV4052APWR SN74LV4052APWR 296 3831 2 ND 29638312ND 296-3831-2 |
SN74LV4052APWR Specification Sheet
IC DUAL 4-CH MUX/DEMUX 16-TSSOP - SN74LV4052APWR (296-3831-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC DUAL 4-CH MUX/DEMUX 16-TSSOP - SN74LV4052APWR
Order 'ic dual 4-ch mux/demux 16-tssop - SN74LV4052APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3831-1-ND.
IC DUAL 4-CH MUX/DEMUX 16-TSSOP - SN74LV4052APWR
Order 'ic dual 4-ch mux/demux 16-tssop - SN74LV4052APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3831-2-ND.
IC DUAL 4-CH MUX/DEMUX 16-TSSOP - SN74LV4052APWR
Order 'ic dual 4-ch mux/demux 16-tssop - SN74LV4052APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3831-6-ND.
IC DUAL 4-CH MUX/DEMUX 16-DIP - SN74LV4052AN
Order 'ic dual 4-ch mux/demux 16-dip - SN74LV4052AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3830-5-ND.
IC DUAL 4:1 MUX/DEMUX 16-TSSOP - PI3B3253LE
Order 'ic dual 4:1 mux/demux 16-tssop - PI3B3253LE' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI3B3253LE-ND.
IC TRIP 2-CH MUX/DEMUX 16-TSSOP - SN74LV4053APWR
Order 'ic trip 2-ch mux/demux 16-tssop - SN74LV4053APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3833-1-ND.
IC TRIP 2-CH MUX/DEMUX 16-TSSOP - SN74LV4053APWR
Order 'ic trip 2-ch mux/demux 16-tssop - SN74LV4053APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3833-2-ND.
IC 8-CH MUX/DEMUX 16-TSSOP - SN74LV4051APWR
Order 'ic 8-ch mux/demux 16-tssop - SN74LV4051APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3829-1-ND.
IC 8-CH MUX/DEMUX 16-TSSOP - SN74LV4051APWR
Order 'ic 8-ch mux/demux 16-tssop - SN74LV4051APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3829-2-ND.
IC 8-CH MUX/DEMUX 16-TSSOP - SN74LV4051APWR
Order 'ic 8-ch mux/demux 16-tssop - SN74LV4051APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3829-6-ND.
IC DUAL 4-IN MUX HS 16-DIP - CD74HCT153E
Order 'ic dual 4-in mux hs 16-dip - CD74HCT153E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2094-5-ND.
IC TRIP 2-CH MUX/DEMUX 16-DIP - SN74LV4053AN
Order 'ic trip 2-ch mux/demux 16-dip - SN74LV4053AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3832-5-ND.
IC DUAL 4-IN MUX HS 16-SOIC - CD74HCT153M
Order 'ic dual 4-in mux hs 16-soic - CD74HCT153M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9255-5-ND.
IC DUAL 4-IN MUX HS 16-DIP - CD74HCT153EE4
Order 'ic dual 4-in mux hs 16-dip - CD74HCT153EE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT153EE4-ND.
IC DUAL 4-IN MUX HS 16-SOIC - CD74HCT153M96E4
Order 'ic dual 4-in mux hs 16-soic - CD74HCT153M96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT153M96E4-ND.
Send this link via E-Mail
Help With This Screen